LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
VOX Power NEVO+600SL-4208-DK000 product image
Zdjęcia poglądowe

VOX Power NEVO+600SL-4208-DK000

Producent
Nr części prod.
NEVO+600SL-4208-DK000
Nr LCSC
C6935828
Opak.
-
Numer Klienta
Klucz. cechy
Low Noise Industrial 450W AC/DC Configurable Power Supply Module
Karta KatalogowaVOX Power NEVO+600SL-4208-DK000
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 441.0304$ 441.03
200+$ 414.2153$ 82843.06
500+$ 400.3744$ 200187.20
1,000+$ 393.5349$ 393534.90
Standardowa Obudowa1/Full Box
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies - External/Internal (Off-Board)/AC DC Converters
ProducentVOX Power
Opak.-
FeaturesOvervoltage protection;Over-temperature protection;Over Current Protection

Opis

Tłumaczenie AI

Our innovative NEVO+600SL modular configurable power supply is the smallest in its class and the ultimate power solution for demanding industrial applications where size, power density and weight are vital factors. Weighing only 600 grams, the compact package of 5”×3”×1.61” delivers up to 450 Watts with a minimum of audible noise. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. The low noise fan allows you to use this innovative power supply in even the quietest of environments.