AMD XC6SLX150T-N3FGG484I
| Hersteller | |
| Herst.-Teilenr. | XC6SLX150T-N3FGG484I |
| LCSC-Nr. | C6934253 |
| Verp. | FBGA-484(23x23) |
| Kundennummer | |
| Hauptmerkm. | 296 147443 11519 FBGA-484(23x23) FPGAs (Field Programmable Gate Array) RoHS |
| Datenblatt | AMD XC6SLX150T-N3FGG484I |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | AMD | |
| Verp. | FBGA-484(23x23) | |
| Total RAM capacity | 4939776bit | |
| Number of I/O | 296 | |
| Number of Logic Elements/Blocks | 147443 | |
| Number of LAB/CLBs | 11519 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | AMD | |
| Verp. | FBGA-484(23x23) | |
| Total RAM capacity | 4939776bit |
| Typ | Beschreibung | |
|---|---|---|
| Number of I/O | 296 | |
| Number of Logic Elements/Blocks | 147443 | |
| Number of LAB/CLBs | 11519 |
Beschreibung
The Spartan-6 family provides leading system integration capabilities with the lowest total cost for high-volume applications. The thirteen-member family delivers expanded densities ranging from 3,840 to 147,443 logic cells, with half the power consumption of previous Spartan families, and faster, more comprehensive connectivity. Built on a mature 45 nm low-power copper process technology that delivers the optimal balance of cost, power, and performance, the Spartan-6 family offers a new, more efficient, dual-register 6-input lookup table (LUT) logic and a rich selection of built-in system-level blocks. These features provide a low-cost programmable alternative to custom ASIC products with unprecedented ease of use. Spartan-6 FPGAs offer the best solution for high-volume logic designs, consumer-oriented DSP designs, and cost-sensitive embedded applications. Spartan-6 FPGAs are the programmable silicon foundation for Targeted Design Platforms that deliver integrated software and hardware components that enable designers to focus on innovation as soon as their development cycle begins.
Merkmale
- Spartan-6 LX FPGA: Logic optimized
- Spartan-6 LXT FPGA: High-speed serial connectivity
- Designed for low cost
- Multiple efficient integrated blocks
- Optimized selection of I/O standards
- Staggered pads
- High-volume plastic wire-bonded packages
- Low static and dynamic power
- 45 nm process optimized for cost and low power
- Hibernate power-down mode for zero power
- Suspend mode maintains state and configuration with multi-pin wake-up, control enhancement
- Lower-power 1.0V core voltage (LX FPGAs, -1L only)
- High performance 1.2V core voltage (LX and LXT FPGAs, -2, -3, and -3N speed grades)
- Multi-voltage, multi-standard SelectIO interface banks
- Up to 1,080 Mb/s data transfer rate per differential I/O
- Selectable output drive, up to 24 mA per pin
- 3.3V to 1.2V I/O standards and protocols
- Low-cost HSTL and SSTL memory interfaces
- Hot swap compliance
- Adjustable I/O slew rates to improve signal integrity
- High-speed GTP serial transceivers in the LXT FPGAs up to 3.2 Gb/s
- High-speed interfaces including: Serial ATA, Aurora, 1G Ethernet, PCI Express, OBSAI, CPRI, EPON, GPON, DisplayPort, and XAUI
- Integrated Endpoint block for PCI Express designs (LXT)
- Low-cost PCIQ technology support compatible with the 33 MHz, 32- and 64-bit specification
- Efficient DSP48A1 slices
- High-performance arithmetic and signal processing
- Fast 18×18 multiplier and 48-bit accumulator
- Pipelining and cascading capability
- Pre-adder to assist filter applications
- Integrated Memory Controller blocks
- DDR, DDR2, DDR3, and LPDDR support
- Data rates up to 800 Mb/s (12.8 Gb/s peak bandwidth)
- Multi-port bus structure with independent FIFO to reduce design timing issues
- Abundant logic resources with increased logic capacity
- Optional shift register or distributed RAM support
- Efficient 6-input LUTs improve performance and minimize power
- LUT with dual flip-flops for pipeline centric applications
- Block RAM with a wide range of granularity
- Fast block RAM with byte write enable
- 18 Kb blocks that can be optionally programmed as two independent 9 Kb block RAMs
- Clock Management Tile (CMT) for enhanced performance
- Low noise, flexible clocking
- Digital Clock Managers (DCMs) eliminate clock skew and duty cycle distortion
- Phase-Locked Loops (PLLs) for low-jitter clocking
- Frequency synthesis with simultaneous multiplication, division, and phase shifting
- Sixteen low-skew global clock networks
- Simplified configuration, supports low-cost standards
- 2-pin auto-detect configuration
- Broad third-party SPI (up to x4) and NOR flash support
- Feature rich Xilinx Platform Flash with JTAG
- MultiBoot support for remote upgrade with multiple bitstreams, using watchdog protection
- Enhanced security for design protection
- Unique Device DNA identifier for design authentication
- AES bitstream encryption in the larger devices
- Faster embedded processing with enhanced, low cost, MicroBlaze soft processor
- Industry-leading IP and reference designs
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 516.2648 | $ 516.26 |
| 180+ | $ 484.8768 | $ 87277.82 |
| 480+ | $ 468.6725 | $ 224962.80 |
| 1,020+ | $ 460.6679 | $ 469881.26 |
Standardgehäuse60/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | AMD | |
| Verp. | FBGA-484(23x23) | |
| Total RAM capacity | 4939776bit | |
| Number of I/O | 296 | |
| Number of Logic Elements/Blocks | 147443 | |
| Number of LAB/CLBs | 11519 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | AMD | |
| Verp. | FBGA-484(23x23) | |
| Total RAM capacity | 4939776bit |
| Typ | Beschreibung | |
|---|---|---|
| Number of I/O | 296 | |
| Number of Logic Elements/Blocks | 147443 | |
| Number of LAB/CLBs | 11519 |
Beschreibung
The Spartan-6 family provides leading system integration capabilities with the lowest total cost for high-volume applications. The thirteen-member family delivers expanded densities ranging from 3,840 to 147,443 logic cells, with half the power consumption of previous Spartan families, and faster, more comprehensive connectivity. Built on a mature 45 nm low-power copper process technology that delivers the optimal balance of cost, power, and performance, the Spartan-6 family offers a new, more efficient, dual-register 6-input lookup table (LUT) logic and a rich selection of built-in system-level blocks. These features provide a low-cost programmable alternative to custom ASIC products with unprecedented ease of use. Spartan-6 FPGAs offer the best solution for high-volume logic designs, consumer-oriented DSP designs, and cost-sensitive embedded applications. Spartan-6 FPGAs are the programmable silicon foundation for Targeted Design Platforms that deliver integrated software and hardware components that enable designers to focus on innovation as soon as their development cycle begins.
Merkmale
- Spartan-6 LX FPGA: Logic optimized
- Spartan-6 LXT FPGA: High-speed serial connectivity
- Designed for low cost
- Multiple efficient integrated blocks
- Optimized selection of I/O standards
- Staggered pads
- High-volume plastic wire-bonded packages
- Low static and dynamic power
- 45 nm process optimized for cost and low power
- Hibernate power-down mode for zero power
- Suspend mode maintains state and configuration with multi-pin wake-up, control enhancement
- Lower-power 1.0V core voltage (LX FPGAs, -1L only)
- High performance 1.2V core voltage (LX and LXT FPGAs, -2, -3, and -3N speed grades)
- Multi-voltage, multi-standard SelectIO interface banks
- Up to 1,080 Mb/s data transfer rate per differential I/O
- Selectable output drive, up to 24 mA per pin
- 3.3V to 1.2V I/O standards and protocols
- Low-cost HSTL and SSTL memory interfaces
- Hot swap compliance
- Adjustable I/O slew rates to improve signal integrity
- High-speed GTP serial transceivers in the LXT FPGAs up to 3.2 Gb/s
- High-speed interfaces including: Serial ATA, Aurora, 1G Ethernet, PCI Express, OBSAI, CPRI, EPON, GPON, DisplayPort, and XAUI
- Integrated Endpoint block for PCI Express designs (LXT)
- Low-cost PCIQ technology support compatible with the 33 MHz, 32- and 64-bit specification
- Efficient DSP48A1 slices
- High-performance arithmetic and signal processing
- Fast 18×18 multiplier and 48-bit accumulator
- Pipelining and cascading capability
- Pre-adder to assist filter applications
- Integrated Memory Controller blocks
- DDR, DDR2, DDR3, and LPDDR support
- Data rates up to 800 Mb/s (12.8 Gb/s peak bandwidth)
- Multi-port bus structure with independent FIFO to reduce design timing issues
- Abundant logic resources with increased logic capacity
- Optional shift register or distributed RAM support
- Efficient 6-input LUTs improve performance and minimize power
- LUT with dual flip-flops for pipeline centric applications
- Block RAM with a wide range of granularity
- Fast block RAM with byte write enable
- 18 Kb blocks that can be optionally programmed as two independent 9 Kb block RAMs
- Clock Management Tile (CMT) for enhanced performance
- Low noise, flexible clocking
- Digital Clock Managers (DCMs) eliminate clock skew and duty cycle distortion
- Phase-Locked Loops (PLLs) for low-jitter clocking
- Frequency synthesis with simultaneous multiplication, division, and phase shifting
- Sixteen low-skew global clock networks
- Simplified configuration, supports low-cost standards
- 2-pin auto-detect configuration
- Broad third-party SPI (up to x4) and NOR flash support
- Feature rich Xilinx Platform Flash with JTAG
- MultiBoot support for remote upgrade with multiple bitstreams, using watchdog protection
- Enhanced security for design protection
- Unique Device DNA identifier for design authentication
- AES bitstream encryption in the larger devices
- Faster embedded processing with enhanced, low cost, MicroBlaze soft processor
- Industry-leading IP and reference designs
C6934253 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |