LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Tri-Mag, LLC DG200M-3 product image
Abbildung ähnlich

Tri-Mag, LLC DG200M-3

Hersteller
Herst.-Teilenr.
DG200M-3
LCSC-Nr.
C6932469
Verp.
-
Kundennummer
Hauptmerkm.
AC DC Converters RoHS
DatenblattTri-Mag, LLC DG200M-3
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 352.5023$ 352.50
200+$ 140.6506$ 28130.12
500+$ 135.9513$ 67975.65
1,000+$ 133.6282$ 133628.20
Standardgehäuse1/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

The DG200 (ITE) and DG20oM (Medical) Series is a 200 Watt Open Frame power supply that is 3"x5"x1.42" providing 9.4 Watts per cubic inch. Each unit has a built in Active Power Factor Correction and the efficiency of the series is typically 90% depending on model. The DG200 is compliant with Green power, Energy Star Level Vl and ErP EC 1275/2008. The Series is rated at 200 Watts free air convection cooling and up to 300 Watts with 18CFM forced air. This series is available with an optional "U" frame (EU) or covered metal enclosure (EC).

Merkmale

KI-Übersetzung
  • Built-in active PFC
  • UL/CSA/EN 60950-1, 2nd edition (ITE)
  • ANSI/ANMI/CSA/EN 60601-1, 3rd edition (Medical)
  • Efficiency: 90% typical
  • Operation from -20℃ to 65℃ - convection
  • Approved for 2xMOPP applications
  • U-Frame (EU) and enclosed (EC) versions available