LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
VICOR VI-J3L-CW-S product image
실제 제품과 다를 수 있음

VICOR VI-J3L-CW-S

제조업체
제조사 품번
VI-J3L-CW-S
LCSC 번호
C6915029
포장
-
고객 번호
주요 제원
DC DC Converters (Off-Board)
데이터시트VICOR VI-J3L-CW-S
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 359.3558$ 359.36
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
제조업체VICOR
포장-
Voltage - Supply42V~60V
Output Power100W
Operating Temperature-25℃~+100℃
Number of Outputs1
Height12.7mm
FeaturesRemote sampling compensation;Over Current Protection;Short Circuit Protection;EMI suppression
Output Voltage28V
Conversion Efficiency90%
Length57.9mm
Width45.7mm
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.

주요 특징

AI 번역
  • Isolated output Up to 50W/in3
  • cURus, cTÜVus
  • CE Marked
  • Up to 90% efficiency
  • Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
  • Remote sense and current limit
  • Logic disable
  • Wide range output adjust
  • ZCS power architecture
  • Low noise FM control
  • RoHS compliant (VE verisons)