P-DUKE Technology, Inc. MPP10-48S05A
| Hersteller | |
| Herst.-Teilenr. | MPP10-48S05A |
| LCSC-Nr. | C6909576 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | DC DC Converters (Off-Board) RoHS |
| Datenblatt | P-DUKE Technology, Inc. MPP10-48S05A |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Hersteller | P-DUKE Technology, Inc. | |
| Verp. | - | |
| Frequency | 270kHz;330kHz | |
| Voltage - Supply | 36V~75V | |
| Operating Temperature | -40℃~+77℃ | |
| Number of Outputs | 1 | |
| Type | Plastic encapsulated type | |
| Output Current(Max) | 2A | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 2500uF | |
| Height | 10.2mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 4mA | |
| Ripple Noise | 30mVp-p | |
| Conversion Efficiency | 86.5% | |
| Length | 31.8mm | |
| Width | 20.3mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Hersteller | P-DUKE Technology, Inc. | |
| Verp. | - | |
| Frequency | 270kHz;330kHz | |
| Voltage - Supply | 36V~75V | |
| Operating Temperature | -40℃~+77℃ | |
| Number of Outputs | 1 | |
| Type | Plastic encapsulated type | |
| Output Current(Max) | 2A |
| Typ | Beschreibung | |
|---|---|---|
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 2500uF | |
| Height | 10.2mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 4mA | |
| Ripple Noise | 30mVp-p | |
| Conversion Efficiency | 86.5% | |
| Length | 31.8mm | |
| Width | 20.3mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1130.3029 | $ 1130.30 |
Standardgehäuse10/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Hersteller | P-DUKE Technology, Inc. | |
| Verp. | - | |
| Frequency | 270kHz;330kHz | |
| Voltage - Supply | 36V~75V | |
| Operating Temperature | -40℃~+77℃ | |
| Number of Outputs | 1 | |
| Type | Plastic encapsulated type | |
| Output Current(Max) | 2A | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 2500uF | |
| Height | 10.2mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 4mA | |
| Ripple Noise | 30mVp-p | |
| Conversion Efficiency | 86.5% | |
| Length | 31.8mm | |
| Width | 20.3mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Hersteller | P-DUKE Technology, Inc. | |
| Verp. | - | |
| Frequency | 270kHz;330kHz | |
| Voltage - Supply | 36V~75V | |
| Operating Temperature | -40℃~+77℃ | |
| Number of Outputs | 1 | |
| Type | Plastic encapsulated type | |
| Output Current(Max) | 2A |
| Typ | Beschreibung | |
|---|---|---|
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 2500uF | |
| Height | 10.2mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 4mA | |
| Ripple Noise | 30mVp-p | |
| Conversion Efficiency | 86.5% | |
| Length | 31.8mm | |
| Width | 20.3mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

