LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
VICOR V28A36C200BL product image
실제 제품과 다를 수 있음

VICOR V28A36C200BL

제조업체
제조사 품번
V28A36C200BL
LCSC 번호
C6907853
포장
-
고객 번호
주요 제원
36V 9V~36V DC DC Converters
데이터시트VICOR V28A36C200BL
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 321.6914$ 321.69
표준 패키지1/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체VICOR
포장-
Number of Outputs1
Iout5.56A
Output Voltage36V
Height13.5mm
Ripple Noise135mVp-p
Operating Temperature-20℃~+100℃
Isolation Voltage(Vrms)3kV
Conversion Efficiency82.6%
Output Power200W
Voltage - Supply9V~36V
FeaturesRemote sampling compensation;Over Current Protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection;EMI suppression
Length116.84mm
Width55.88mm
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

주요 특징

AI 번역
  • DC input range: 9 – 36V [a]
  • Isolated output
  • Input surge withstand: 50V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.2% no load to full load Efficiency: Up to 85%
  • Maximum operating temp: 100℃
  • Power density: up to 40W per cubic inch
  • Height above board: 0.43in (10.9mm)
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

응용 분야

AI 번역
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications