LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LTM2886CY-5S#PBF product image
Immagini a scopo illustrativo

ADI LTM2886CY-5S#PBF

Produttore
Cod. Prod.
LTM2886CY-5S#PBF
Cod. LCSC
C690362
Imballo
BGA-32
Numero Cliente
Attr. chiave
BGA-32 Digital Isolators RoHS
Scheda TecnicaADI LTM2886CY-5S#PBF
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 22.7178$ 22.72
200+$ 8.7921$ 1758.42
500+$ 8.4825$ 4241.25
1,000+$ 8.3302$ 8330.20
Package Standard119/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIsolators/Digital Isolators
ProduttoreADI
ImballoBGA-32
Number of Channels6

Descrizione

Traduzione AI

The LTM2886 is a complete galvanic digital micromodule isolator. No external components are required. A single 3.3V or 5V supply powers both sides of the interface through an integrated, isolated DC/DC converter. A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. Available options are compliant with SPI and I2C (master mode only) specifications. The isolated side includes fixed ±5V and 5V adjustable power supplies, each capable of providing more than 100mA of load current. The 5V adjustable supply may be programmed via an external voltage divider. Coupled inductors and an isolation power transformer provide 2500VRMS of isolation between the input and output logic interface. This device is ideal for systems where the ground loop is broken, allowing for a large common mode voltage range. Communication is uninterrupted for common mode transients greater than 30kV/μs.

Caratteristiche

Traduzione AI
  • 6-Channel Logic Isolator: 2500VRMS for 1 Minute UL-CSA Recognized File #E151738
  • Isolated DC Power: 3V to 5V Adjustable at Up to 100mA
  • ±5V Fixed at Up to 100mA
  • No External Components Required
  • SPI/Digital (LTM2886-S) or I2C (LTM2886-I) Options
  • High Common Mode Transient Immunity: 30kV/μs
  • High Speed Operation: 10MHz Digital Isolation
  • 4MHz/8MHz SPI Isolation
  • 400kHz I2C Isolation
  • 3.3V (LTM2886-3) or 5V (LTM2886-5) Operation
  • 1.62V to 5.5V Logic Supply
  • ±10kV ESD HBM Across the Isolation Barrier
  • Maximum Continuous Working Voltage: 560VPEAK
  • Low Current Shutdown Mode (<10μA)
  • Low Profile (15mm x 11.25mm x 3.42mm) BGA Package

Applicazioni

Traduzione AI
  • Isolated SPI or I2C Interfaces
  • Industrial Systems
  • Test and Measurement Equipment
  • Breaking Ground Loops