LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LTC6802IG-2#3ZZPBF product image
Abbildung ähnlich

ADI LTC6802IG-2#3ZZPBF

Hersteller
Herst.-Teilenr.
LTC6802IG-2#3ZZPBF
LCSC-Nr.
C689507
Verp.
SSOP-44-208mil
Kundennummer
Hauptmerkm.
SPI Lithium Battery SSOP-44-208mil Battery Management RoHS
DatenblattADI LTC6802IG-2#3ZZPBF
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 27.659$ 27.66
200+$ 10.704$ 2140.80
500+$ 10.3274$ 5163.70
1,000+$ 10.1422$ 10142.20
Standardgehäuse37/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
HerstellerADI
Verp.SSOP-44-208mil
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current62.5uA
0V Battery Charge-
Type of BatteryLithium Battery
Operating Voltage10V~50V
The Chip TypeMonitoring IC;Balancing IC
Balance Current-
Charge Current - Max-

Beschreibung

KI-Übersetzung

The LTC6802-2 is a complete battery monitoring IC that includes a 12-bit ADC, a precision voltage reference, a high voltage input multiplexer and a serial interface. Each LTC6802-2 can measure 12 series connected battery cells, with a total input voltage up to 60V. The voltage on all 12 input channels can be measured within 13ms. Many LTC6802-2 devices can be stacked to measure the voltage of each cell in a long battery string. Each LTC6802-2 has an individually addressable serial interface, allowing up to 16 LTC6802-2 devices to interface to one control processor and operate simultaneously. To minimize power, the LTC6802-2 offers a measure mode to monitor each cell for overvoltage and undervoltage conditions. A standby mode is also provided to reduce supply current to 50µA. Each cell input has an associated MOSFET switch that can discharge any overcharged cell.

Merkmale

KI-Übersetzung
  • Qualified for Automotive Applications
  • Measures Up to 12 Li-Ion Cells in Series (60V Max)
  • Stackable Architecture Enables Monitoring High Voltage Battery Stacks
  • Individually Addressable with 4-Bit Address
  • 0.25% Maximum Total Measurement Error
  • 13ms to Measure All Cells in a System
  • Cell Balancing:
    • On-Chip Passive Cell Balancing Switches
    • Provision for Off-Chip Passive Balancing
  • Two Thermistor Inputs Plus Onboard Temperature Sensor
  • 1MHz Serial Interface with Packet Error Checking
  • High EMI Immunity
  • Delta-Sigma Converter with Built-In Noise Filter
  • Open-Wire Connection Fault Detection
  • Low Power Modes
  • 44-Lead SSOP Package

Anwendungen

KI-Übersetzung
  • Electric and Hybrid Electric Vehicles
  • High Power Portable Equipment
  • Backup Battery Systems
  • High Voltage Data Acquisition Systems