TOSHIBA TCR3DG45,LF
| Hersteller | |
| Herst.-Teilenr. | TCR3DG45,LF |
| LCSC-Nr. | C6880293 |
| Verp. | WCSPE-4(0.7x0.7) |
| Kundennummer | |
| Hauptmerkm. | 4.5V Positive Fixed WCSPE-4(0.7x0.7) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | TOSHIBA TCR3DG45,LF |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TOSHIBA | |
| Verp. | WCSPE-4(0.7x0.7) | |
| Output Voltage | 4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TOSHIBA | |
| Verp. | WCSPE-4(0.7x0.7) | |
| Output Voltage | 4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
Beschreibung
The TCR3DG series are CMOS general purpose single output voltage regulators with an on/off control input, featuring low dropout voltage, low output noise voltage and low inrush current. These voltage regulators are available in fixed output voltages between 1.0 V and 4.5 V and capable of driving up to 300 mA. They feature overcurrent protection, thermal shutdown, Inrush current reduction and Auto-discharge. The TCR3DG series are offered in the ultra small package WCSP4E (0.645 mm×0.645 mm; t 0.40 mm). It has a low dropout voltage of 160 mV (3.2 V output, lOUT = 300 mA) with low output noise voltage of 38 μVrms (2.5 V output) and a load transient response of only ∠VoUT = ±80 mV (IOUT = 1 mA ⇔ 300 mA, COUT = 1.0 μF). Weight : 0.34 mg (Typ.) As small ceramic input and output capacitors can be used with the TCR3DG series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.
Merkmale
- Low Dropout voltage VDO = 160 mV (Typ.) at 3.2 V output, lOUT = 300 mA
- Low output noise voltage VNO = 38 μVrms (Typ.) at 2.5 V output, lOUT = 10 mA, 10 Hz ≤ f ≤ 100 kHz
- Fast load transient response (ΔV0UT = ±80 mV (Typ.) at lOUT = 1 ⇔ 300 mA, COUT = 1.0 μF)
- High ripple rejection ratio (70 dB (Typ.) at 2.5 V output, IOUT = 10 mA, f = 1 kHz)
- Overcurrent protection
- Thermal shutdown
- Inrush current reduction
- Auto-discharge
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 1.0 μF, COUT = 1.0 μF)
- Ultra small package WCSP4E (0.645 mm×0.645 mm; t 0.40 mm)
Anwendungen
- Power IC developed for portable applications
- IoT equipment
- Wearable devices
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2582 | $ 0.26 |
| 200+ | $ 0.103 | $ 20.60 |
| 500+ | $ 0.0996 | $ 49.80 |
| 1,000+ | $ 0.0979 | $ 97.90 |
Standardgehäuse5000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TOSHIBA | |
| Verp. | WCSPE-4(0.7x0.7) | |
| Output Voltage | 4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TOSHIBA | |
| Verp. | WCSPE-4(0.7x0.7) | |
| Output Voltage | 4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
Beschreibung
The TCR3DG series are CMOS general purpose single output voltage regulators with an on/off control input, featuring low dropout voltage, low output noise voltage and low inrush current. These voltage regulators are available in fixed output voltages between 1.0 V and 4.5 V and capable of driving up to 300 mA. They feature overcurrent protection, thermal shutdown, Inrush current reduction and Auto-discharge. The TCR3DG series are offered in the ultra small package WCSP4E (0.645 mm×0.645 mm; t 0.40 mm). It has a low dropout voltage of 160 mV (3.2 V output, lOUT = 300 mA) with low output noise voltage of 38 μVrms (2.5 V output) and a load transient response of only ∠VoUT = ±80 mV (IOUT = 1 mA ⇔ 300 mA, COUT = 1.0 μF). Weight : 0.34 mg (Typ.) As small ceramic input and output capacitors can be used with the TCR3DG series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.
Merkmale
- Low Dropout voltage VDO = 160 mV (Typ.) at 3.2 V output, lOUT = 300 mA
- Low output noise voltage VNO = 38 μVrms (Typ.) at 2.5 V output, lOUT = 10 mA, 10 Hz ≤ f ≤ 100 kHz
- Fast load transient response (ΔV0UT = ±80 mV (Typ.) at lOUT = 1 ⇔ 300 mA, COUT = 1.0 μF)
- High ripple rejection ratio (70 dB (Typ.) at 2.5 V output, IOUT = 10 mA, f = 1 kHz)
- Overcurrent protection
- Thermal shutdown
- Inrush current reduction
- Auto-discharge
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 1.0 μF, COUT = 1.0 μF)
- Ultra small package WCSP4E (0.645 mm×0.645 mm; t 0.40 mm)
Anwendungen
- Power IC developed for portable applications
- IoT equipment
- Wearable devices
C6880293 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

