LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LTC2934IDC-1#TRMPBF product image
Immagini a scopo illustrativo

ADI LTC2934IDC-1#TRMPBF

Produttore
Cod. Prod.
LTC2934IDC-1#TRMPBF
Cod. LCSC
C683571
Imballo
DFN-8-EP(2x2)
Numero Cliente
Attr. chiave
Active Low 1 DFN-8-EP(2x2) Supervisors RoHS
Scheda TecnicaADI LTC2934IDC-1#TRMPBF
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.4711$ 2.47
200+$ 0.957$ 191.40
500+$ 0.923$ 461.50
1,000+$ 0.9061$ 906.10
Package Standard500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreADI
ImballoDFN-8-EP(2x2)
Reset Timeout-
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage-
Number of Voltages Monitored1

Descrizione

Traduzione AI

The LTC ultra-low power voltage monitor provides system initialization, power-fail warning and reset generation functions. Low quiescent current (500nA typical) makes it an ideal choice for battery-operated applications. Precision power-fail and reset voltages can be configured independently. Early warning of an impending low voltage condition is provided at the power-fail output (PFO) when the PFI input falls below 0.4V. Supervisory circuits monitor the ADJ input and pull RST low when ADJ falls below 0.4V. When ADJ is rising from an under-threshold condition, an internal reset timer is started after exceeding the ADJ threshold by 5%. The reset timeout delays the return of the RST output to a high state. A pushbutton switch connected to the MR input is typically used to force a manual reset. Outputs RST and PFO are available with open-drain or active pull-up circuits. Operating temperature range is from -40°C to 85°C.

Caratteristiche

Traduzione AI
  • 500nA Quiescent Current
  • ±1.5% (Max) Accuracy over Temperature
  • Operates Down to 1.6V Supply
  • Adjustable Reset Threshold
  • Adjustable Power-Fail Threshold
  • Early Warning Power-Fail Output
  • Selectable 15ms or 200ms Reset Timeout
  • Manual Reset Input
  • Compact 8-Lead, 2mm × 2mm DFN and TSOT-23 Packages

Applicazioni

Traduzione AI
  • Portable Equipment
  • Battery-Powered Equipment
  • Security Systems
  • Point-of-Sale Devices
  • Wireless Systems