DIODES 3.0SMCJ51AQ-13
| Hersteller | |
| Herst.-Teilenr. | 3.0SMCJ51AQ-13 |
| LCSC-Nr. | C6803243 |
| Verp. | SMC |
| Kundennummer | |
| Hauptmerkm. | 82.4VC Clamp TVS DIODE SMC |
| Datenblatt | DIODES 3.0SMCJ51AQ-13 |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | DIODES | |
| Verp. | SMC | |
| Clamping Voltage | 82.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 56.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 51V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | DIODES | |
| Verp. | SMC | |
| Clamping Voltage | 82.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 56.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 51V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 3000W Peak Pulse Power Dissipation
- 5V to 170V Standoff Voltages
- Uni - Directional and Bi - Directional
- IEC - 61000 - 4 - 2 ESD 30kV (Air), 30kV (Contact)
- Human Body Model (HBM) 8kV; Charged Device Model (CDM) 1kV; Machine Model (MM) 800V
- Glass Passivated Die Construction
- Excellent Clamping Capability
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- This part is qualified to JEDEC standards (as references in AEC - Q) for High Reliability
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.4822 | $ 1.48 |
| 200+ | $ 0.5926 | $ 118.52 |
| 500+ | $ 0.5729 | $ 286.45 |
| 1,000+ | $ 0.5623 | $ 562.30 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | DIODES | |
| Verp. | SMC | |
| Clamping Voltage | 82.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 56.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 51V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | DIODES | |
| Verp. | SMC | |
| Clamping Voltage | 82.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 56.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 51V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 3000W Peak Pulse Power Dissipation
- 5V to 170V Standoff Voltages
- Uni - Directional and Bi - Directional
- IEC - 61000 - 4 - 2 ESD 30kV (Air), 30kV (Contact)
- Human Body Model (HBM) 8kV; Charged Device Model (CDM) 1kV; Machine Model (MM) 800V
- Glass Passivated Die Construction
- Excellent Clamping Capability
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- This part is qualified to JEDEC standards (as references in AEC - Q) for High Reliability
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMDJ51CA | Liown | SMC(DO-214AB) | 10 | $ 0.214 | ||
| 5.0SMDJ51CA | Liown | SMC(DO-214AB) | 4,545 | $0.4205 $0.4426 | ||
| SMDJ51CA | BORN | SMC(DO-214AB) | 2,980 | $ 0.3006 | ||
| SMDJ51CA | DOWO | SMC(DO-214AB) | 2,822 | $ 0.416 | ||
| SMDJ51CA | Brightking | SMC(DO-214AB) | 2,795 | $ 0.2456 | ||
| SMDJ51CA | GOODWORK | SMC | 200 | $ 0.3223 | ||
| SMDJ51CA/TR7 | YAGEO | DO-214AB(SMC) | 0 | $ 0.0723 | ||
| 5.0SMDJ51CA/TR13 | Brightking | SMC(DO-214AB) | 0 | $ 0.2338 | ||
| SMC3K51CAHM3_A/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.6926 | ||
| SMC5K51CA-M3/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.6464 | ||
| SMC5K51CA-M3/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.6464 | ||
| 5.0SMDJ51CA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 2.4894 | ||
| 5.0SMDJ51CASHRAT7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 13.3727 | ||
| SMLJ51CA-Q | BOURNS | DO-214AB(SMC) | 0 | $ 0.6957 | ||
| SMDJE51CAH | EATON | SMC | 0 | $ 0.5137 | ||
| SMDJE51CA | EATON | SMC | 0 | $ 0.4106 | ||
| SMDJ51CA | Meritek | DO-214AB(SMC) | 0 | $ 0.6803 | ||
| TV30C510JB-G | Comchip | SMC(DO-214AB) | 0 | $ 1.2053 | ||
| 3.0SMI51CA | SMC | SMC(DO-214AB) | 0 | $ 0.2512 | ||
| 3.0SMCJ51CA | SMC | SMC(DO-214AB) | 0 | $ 1.2865 |

