ABLIC S-8240ACI-I6T1U
| Producent | |
| Nr części prod. | S-8240ACI-I6T1U |
| Nr LCSC | C6801158 |
| Opak. | SNT-6A |
| Numer Klienta | |
| Klucz. cechy | SNT-6A Battery Management RoHS |
| Karta Katalogowa | ABLIC S-8240ACI-I6T1U |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | ABLIC | |
| Opak. | SNT-6A | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | ABLIC | |
| Opak. | SNT-6A |
| Typ | Opis | |
|---|---|---|
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The S-8240A series is a protection IC for lithium-ion/lithium-polymer rechargeable batteries, incorporating a high-precision voltage detection circuit and delay circuit. The S-8240A series is designed to protect single-cell lithium-ion/lithium-polymer rechargeable battery packs against overcharge, overdischarge, and overcurrent.
Funkcje
Tłumaczenie AI
- High-precision voltage detection circuit: overcharge detection voltage accuracy ±20mV, overdischarge detection voltage accuracy ±50mV, discharge overcurrent detection voltage accuracy ±5mV.
- Detection delay time generated solely by internal circuitry — no external capacitors required.
- Zero-volt battery charging function, selectable enable/disable.
- Power-down function, selectable available/unavailable.
- Discharge overcurrent release condition: load disconnection or charger connection.
- Discharge overcurrent release voltage: VRIOV or VDIOV.
- VM pin and CO pin high withstand voltage, maximum rating 28V.
- Wide operating temperature range: -40°C to +85°C.
- Low current consumption: typical operating current 1.5μA, maximum 3.0μA; power-down maximum 50nA; overdischarge maximum 500nA.
- Lead-free, halogen-free materials.
Zastosowania
Tłumaczenie AI
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.2552 | $ 0.26 |
| 200+ | $ 0.1018 | $ 20.36 |
| 500+ | $ 0.0984 | $ 49.20 |
| 1,000+ | $ 0.0968 | $ 96.80 |
Standardowa Obudowa5000/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | ABLIC | |
| Opak. | SNT-6A | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | ABLIC | |
| Opak. | SNT-6A |
| Typ | Opis | |
|---|---|---|
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The S-8240A series is a protection IC for lithium-ion/lithium-polymer rechargeable batteries, incorporating a high-precision voltage detection circuit and delay circuit. The S-8240A series is designed to protect single-cell lithium-ion/lithium-polymer rechargeable battery packs against overcharge, overdischarge, and overcurrent.
Funkcje
Tłumaczenie AI
- High-precision voltage detection circuit: overcharge detection voltage accuracy ±20mV, overdischarge detection voltage accuracy ±50mV, discharge overcurrent detection voltage accuracy ±5mV.
- Detection delay time generated solely by internal circuitry — no external capacitors required.
- Zero-volt battery charging function, selectable enable/disable.
- Power-down function, selectable available/unavailable.
- Discharge overcurrent release condition: load disconnection or charger connection.
- Discharge overcurrent release voltage: VRIOV or VDIOV.
- VM pin and CO pin high withstand voltage, maximum rating 28V.
- Wide operating temperature range: -40°C to +85°C.
- Low current consumption: typical operating current 1.5μA, maximum 3.0μA; power-down maximum 50nA; overdischarge maximum 500nA.
- Lead-free, halogen-free materials.
Zastosowania
Tłumaczenie AI
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
C6801158 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

