LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI LTC2315HTS8-12#TRPBF product image
실제 제품과 다를 수 있음

ADI LTC2315HTS8-12#TRPBF

제조업체
제조사 품번
LTC2315HTS8-12#TRPBF
LCSC 번호
C680002
포장
TSOT-23-8
고객 번호
주요 제원
SPI 2.7V~5.25V TSOT-23-8 Analog to Digital Converters (ADC) RoHS
데이터시트ADI LTC2315HTS8-12#TRPBF
RoHS 준수1개 문서 이용 가능
대체 부품6
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 12.4736$ 12.47
200+$ 4.8276$ 965.52
500+$ 4.6573$ 2328.65
1,000+$ 4.5737$ 4573.70
표준 패키지2500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
제조업체ADI
포장TSOT-23-8
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)3.5mA
Voltage - Supply2.7V~5.25V
Number of Channels1
Integral non - linearity0.25LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency87.5MHz
FeaturesError correction
Resolution(Bits)5MHz;12
S/N Ratio73dB
DNL (LSB)0.15LSB
ADC architectureSAR
Programmable Gain-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The LTC2315-12 is a 12-bit, 5Msps, serial sampling A/D converter that draws only 6.4 mA from a wide range analog supply adjustable from 2.7V to 5.25V. The LTC2315-12 contains an integrated bandgap and reference buffer which provide a low cost, high performance (20 ppm/℃ max) and space saving applications solution. The LTC2315-12 achieves outstanding AC performance of 72.6dB SINAD and –84dB THD while sampling a 500kHz input frequency. The extremely high sample rate-to-power ratio makes the LTC2315-12 ideal for compact, low power, high speed systems. The LTC2315-12 also provides both nap and sleep modes for further optimization of the device power within a system. The LTC2315-12 has a high-speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic. The fast 5Msps throughput makes the LTC2315-12 ideally suited for a wide variety of high speed applications.

주요 특징

AI 번역
  • 5Msps Throughput Rate
  • Guaranteed 12-Bit No Missing Codes
  • Internal Reference: 2.048V/4.096V Span
  • Low Noise: 73dB SNR
  • Low Power: 6.4mA at 5Msps and 5V
  • Dual Supply Range: 3V/5V operation
  • Sleep Mode with < 1μA Typical Supply Current
  • Nap Mode with Quick Wake-up < 1 conversion
  • Separate 1.8V to 5V Digital I/O Supply
  • High Speed SPI-Compatible Serial I/O
  • Guaranteed Operation from -40℃ to 125℃
  • 8-Lead TSOT-23 Package

응용 분야

AI 번역
  • Communication Systems
  • High Speed Data Acquisition
  • Handheld Terminal Interface
  • Medical Imaging
  • Uninterrupted Power Supplies
  • Battery Operated Systems
  • Automotive

대체 부품

MPN제조사포장재고 현황단가
LTC2315HTS8-12#TRMPBFADITSOT-23-88$ 20.0001
LTC2315CTS8-12#TRMPBFADITSOT-23-86$ 26.483
LTC2315ITS8-12#TRMPBFADITSOT-23-84$ 20.2292
LTC2315ITS8-12#WTRPBFADITSOT-23-80$ 24.9298
LTC2315CTS8-12#TRPBFADITSOT-23-80$ 9.4152
LTC2315ITS8-12#TRPBFADITSOT-23-80$ 19.8327