ABLIC S-80934CLMC-G64T2U
| Producent | |
| Nr części prod. | S-80934CLMC-G64T2U |
| Nr LCSC | C6795033 |
| Opak. | SOT-23-5 |
| Numer Klienta | |
| Klucz. cechy | 18ms Active Low 1 SOT-23-5 Supervisors RoHS |
| Karta Katalogowa | ABLIC S-80934CLMC-G64T2U |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | ABLIC | |
| Opak. | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull | |
| Reset Timeout | 18ms | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.4V | |
| Number of Voltages Monitored | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | ABLIC | |
| Opak. | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull |
| Typ | Opis | |
|---|---|---|
| Reset Timeout | 18ms | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.4V | |
| Number of Voltages Monitored | 1 |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The S-809xxC Series is a high-precision voltage detector developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0 %. A time delayed reset can be accomplished with the addition of an external capacitor. Two output forms, Nch open-drain and CMOS output, are available.
Funkcje
Tłumaczenie AI
- Ultra-low current consumption 1.0 μA typ. (Detection voltage ≤1.4 V at VDD = 2.0 V), 1.1 μA typ. (Detection voltage ≥1.5 V at VDD = 3.5 V)
- High-precision detection voltage ±2.0 %
- Operating voltage range 0.7 V to 10.0 V
- Hysteresis characteristics 5 % typ.
- Detection voltage 1.3 V to 6.0 V (0.1 V step)
- Output forms: Nch open-drain output (Active Low), CMOS output (Active Low)
- Lead-free, Sn 100 %, halogen-free
Zastosowania
Tłumaczenie AI
- Power supply monitor for portable equipment such as notebook PCs, digital still cameras, PDAs and cellular phones
- Constant voltage power monitor for cameras, video equipment and communication equipment
- Power monitor and reset for CPUs and microcomputers
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.1032 | $ 1.10 |
| 200+ | $ 0.4397 | $ 87.94 |
| 500+ | $ 0.4254 | $ 212.70 |
| 1,000+ | $ 0.4191 | $ 419.10 |
Standardowa Obudowa3000/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | ABLIC | |
| Opak. | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull | |
| Reset Timeout | 18ms | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.4V | |
| Number of Voltages Monitored | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | ABLIC | |
| Opak. | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull |
| Typ | Opis | |
|---|---|---|
| Reset Timeout | 18ms | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.4V | |
| Number of Voltages Monitored | 1 |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The S-809xxC Series is a high-precision voltage detector developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0 %. A time delayed reset can be accomplished with the addition of an external capacitor. Two output forms, Nch open-drain and CMOS output, are available.
Funkcje
Tłumaczenie AI
- Ultra-low current consumption 1.0 μA typ. (Detection voltage ≤1.4 V at VDD = 2.0 V), 1.1 μA typ. (Detection voltage ≥1.5 V at VDD = 3.5 V)
- High-precision detection voltage ±2.0 %
- Operating voltage range 0.7 V to 10.0 V
- Hysteresis characteristics 5 % typ.
- Detection voltage 1.3 V to 6.0 V (0.1 V step)
- Output forms: Nch open-drain output (Active Low), CMOS output (Active Low)
- Lead-free, Sn 100 %, halogen-free
Zastosowania
Tłumaczenie AI
- Power supply monitor for portable equipment such as notebook PCs, digital still cameras, PDAs and cellular phones
- Constant voltage power monitor for cameras, video equipment and communication equipment
- Power monitor and reset for CPUs and microcomputers
C6795033 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

