MICROCHIP 1N7052-1/TR
| Produttore | |
| Cod. Prod. | 1N7052-1/TR |
| Cod. LCSC | C6791668 |
| Imballo | DO-35(DO-204AH) |
| Numero Cliente | |
| Attr. chiave | 1 Independent 6.75V~8.25V 4.8V DO-35(DO-204AH) Single Zener Diodes RoHS |
| Scheda Tecnica | MICROCHIP 1N7052-1/TR |
| Parti alternative | 2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 5uA@1.5V | |
| Impedance(Zzt) | 35Ω | |
| Zener Voltage(Range) | 6.75V~8.25V | |
| Zener Voltage(Nom) | 4.8V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 5uA@1.5V | |
| Impedance(Zzt) | 35Ω | |
| Zener Voltage(Range) | 6.75V~8.25V | |
| Zener Voltage(Nom) | 4.8V |
Descrizione
The popular 1N5283-1 thru 1N5314-1 and 1N7041-1 thru 1N7055-1 series of 0.5 watt current regulators provides a selection from 0.22 mA to 10 mA in standard 10% tolerances. These devices regulate current over a broad voltage range as a counter part offering to Zeners (that regulate voltage over a broad current range). The somewhat larger D0-7 packaging option offers a double-plug internal bond connection with a larger active die element for its unique function as a current limiter.
Caratteristiche
- High source impedance.
- Internal metallurgical bond.
- JAN, JANTX, JANTXV and JANS qualification per MIL-PRF-19500/463 available.
Applicazioni
- Double-plug construction.
- Regulates current over a broad operating wltage and temperature range.
- Extensive selection from 0.22 mA to 10 mA.
- Standard current tolerances are ±10%.
- Flexible axial-lead mounting terminals.
- Nonsensitive to ESD.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 19.3319 | $ 19.33 |
| 200+ | $ 7.714 | $ 1542.80 |
| 500+ | $ 7.4563 | $ 3728.15 |
| 1,000+ | $ 7.329 | $ 7329.00 |
Package Standard500/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 5uA@1.5V | |
| Impedance(Zzt) | 35Ω | |
| Zener Voltage(Range) | 6.75V~8.25V | |
| Zener Voltage(Nom) | 4.8V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 5uA@1.5V | |
| Impedance(Zzt) | 35Ω | |
| Zener Voltage(Range) | 6.75V~8.25V | |
| Zener Voltage(Nom) | 4.8V |
Descrizione
The popular 1N5283-1 thru 1N5314-1 and 1N7041-1 thru 1N7055-1 series of 0.5 watt current regulators provides a selection from 0.22 mA to 10 mA in standard 10% tolerances. These devices regulate current over a broad voltage range as a counter part offering to Zeners (that regulate voltage over a broad current range). The somewhat larger D0-7 packaging option offers a double-plug internal bond connection with a larger active die element for its unique function as a current limiter.
Caratteristiche
- High source impedance.
- Internal metallurgical bond.
- JAN, JANTX, JANTXV and JANS qualification per MIL-PRF-19500/463 available.
Applicazioni
- Double-plug construction.
- Regulates current over a broad operating wltage and temperature range.
- Extensive selection from 0.22 mA to 10 mA.
- Standard current tolerances are ±10%.
- Flexible axial-lead mounting terminals.
- Nonsensitive to ESD.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| 1N7053-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 7.8144 | ||
| 1N7051-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 7.8144 |

