TOREX XC6119N39ANR-G
| Producent | |
| Nr części prod. | XC6119N39ANR-G |
| Nr LCSC | C6753602 |
| Opak. | SSOT-24 |
| Numer Klienta | |
| Klucz. cechy | Active Low 1 SSOT-24 Supervisors RoHS |
| Karta Katalogowa | TOREX XC6119N39ANR-G |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | TOREX | |
| Opak. | SSOT-24 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.9V | |
| Number of Voltages Monitored | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | TOREX | |
| Opak. | SSOT-24 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain |
| Typ | Opis | |
|---|---|---|
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.9V | |
| Number of Voltages Monitored | 1 |
Opis
The XC6119 series is a highly precise, low power consumption voltage detector, manufactured using CMOS and laser trimming technologies. The device includes the built-in delay circuit. A release delay time can be set freely by connecting an external delay capacitor to the Cd pin. The device using an ultra small package (USPN-4) is suited for high density mounting applications. Both CMOS and N-channel open drain output configurations are available.
Funkcje
- High Accuracy: ±2% (Detection Voltage ≥ 1.5V) ±30mV (Detection Voltage < 1.5V)
- Low Power Consumption: 0.5μA TYP. in detect state (VDF = 1.0V, VIN = 0.9V) 0.9μA TYP. in release state (VDF = 1.0V, VIN = 1.1V)
- Detect Voltage Options: 0.8V ~ 5.0V (0.1V increments)
- Operating Voltage Range: 0.7V ~ 6.0V
- Detect Voltage Temperature Characteristics: ±100ppm/°C
- Output Configuration: CMOS or N-channel open drain
- Built-In Delay Circuit: Delay Time Adjustable
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: SSOT-24, USPN-4
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Zastosowania
- Microprocessor reset circuitry
- Charge voltage monitors
- Memory battery back-up switch circuits
- Power failure detection circuits
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.7184 | $ 0.72 |
| 200+ | $ 0.288 | $ 57.60 |
| 500+ | $ 0.2774 | $ 138.70 |
| 1,000+ | $ 0.2728 | $ 272.80 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | TOREX | |
| Opak. | SSOT-24 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.9V | |
| Number of Voltages Monitored | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Producent | TOREX | |
| Opak. | SSOT-24 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain |
| Typ | Opis | |
|---|---|---|
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.9V | |
| Number of Voltages Monitored | 1 |
Opis
The XC6119 series is a highly precise, low power consumption voltage detector, manufactured using CMOS and laser trimming technologies. The device includes the built-in delay circuit. A release delay time can be set freely by connecting an external delay capacitor to the Cd pin. The device using an ultra small package (USPN-4) is suited for high density mounting applications. Both CMOS and N-channel open drain output configurations are available.
Funkcje
- High Accuracy: ±2% (Detection Voltage ≥ 1.5V) ±30mV (Detection Voltage < 1.5V)
- Low Power Consumption: 0.5μA TYP. in detect state (VDF = 1.0V, VIN = 0.9V) 0.9μA TYP. in release state (VDF = 1.0V, VIN = 1.1V)
- Detect Voltage Options: 0.8V ~ 5.0V (0.1V increments)
- Operating Voltage Range: 0.7V ~ 6.0V
- Detect Voltage Temperature Characteristics: ±100ppm/°C
- Output Configuration: CMOS or N-channel open drain
- Built-In Delay Circuit: Delay Time Adjustable
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: SSOT-24, USPN-4
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Zastosowania
- Microprocessor reset circuitry
- Charge voltage monitors
- Memory battery back-up switch circuits
- Power failure detection circuits
C6753602 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

