Aimtec AMEOF120-24SHAMJZ
| 제조업체 | |
| 제조사 품번 | AMEOF120-24SHAMJZ |
| LCSC 번호 | C6740771 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | AC DC Converters (Off-Board) RoHS |
| 데이터시트 | Aimtec AMEOF120-24SHAMJZ |
개요
The AMEOF120-HAMJZ series is a compact size 120W AC/DC converter with active PFC, suitable for medical equipment. It features a universal AC input and accepts a DC input voltage, with high efficiency, high reliability and double or reinforced isolation. These converters offer excellent EMC and safety performance and are approved with UL62368-1, ES60601-1, and meet IEC/EN62368-1, GB4943, IEC/EN60335-1, IEC/EN61558-1, IEC/EN60601-1 standards. This series is suitable for industrial, streetlight control, security, telecommunications, smart home and medical applications.
주요 특징
- Universal Input: 85 - 264VAC/120 - 370VDC Active power factor correction
- Low leakage current: 0.1mA max.
- High isolation voltage: 4000VAC
- Output short circuit, over-current, over-voltage over-temperature protection
- Low no-load power consumption of 0.3W
- Suitable for Type BF application
- Approvals UL62368-1/ES60601-1; Designed to meet IEC/EN/UL62368-1, EN60335-1, EN61558-1, IEC/EN60601-1
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 44.9807 | $ 44.98 |
표준 패키지5/Full Box | ||
개요
The AMEOF120-HAMJZ series is a compact size 120W AC/DC converter with active PFC, suitable for medical equipment. It features a universal AC input and accepts a DC input voltage, with high efficiency, high reliability and double or reinforced isolation. These converters offer excellent EMC and safety performance and are approved with UL62368-1, ES60601-1, and meet IEC/EN62368-1, GB4943, IEC/EN60335-1, IEC/EN61558-1, IEC/EN60601-1 standards. This series is suitable for industrial, streetlight control, security, telecommunications, smart home and medical applications.
주요 특징
- Universal Input: 85 - 264VAC/120 - 370VDC Active power factor correction
- Low leakage current: 0.1mA max.
- High isolation voltage: 4000VAC
- Output short circuit, over-current, over-voltage over-temperature protection
- Low no-load power consumption of 0.3W
- Suitable for Type BF application
- Approvals UL62368-1/ES60601-1; Designed to meet IEC/EN/UL62368-1, EN60335-1, EN61558-1, IEC/EN60601-1
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

