VICOR V28A48C200BL
| Producent | |
| Nr części prod. | V28A48C200BL |
| Nr LCSC | C6736768 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | DC DC Converters |
| Karta Katalogowa | VICOR V28A48C200BL |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| conversion type | DC-DC | |
| Power | 200W | |
| efficiency | 82.6% | |
| type | Isolation module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 4.17A | |
| input voltage | 9~36V | |
| Output count | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| conversion type | DC-DC | |
| Power | 200W | |
| efficiency | 82.6% |
| Typ | Opis | |
|---|---|---|
| type | Isolation module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 4.17A | |
| input voltage | 9~36V | |
| Output count | 1 |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Funkcje
Tłumaczenie AI
- DC input range: 9 – 36V [a]
- Isolated output
- Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.2% no load to full load Efficiency: Up to 85%
- Maximum operating temp: 100℃
- Power density: up to 40W per cubic inch
- Height above board: 0.43in (10.9mm)
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Zastosowania
Tłumaczenie AI
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 360.421 | $ 360.42 |
Standardowa Obudowa1/Full Tube | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| conversion type | DC-DC | |
| Power | 200W | |
| efficiency | 82.6% | |
| type | Isolation module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 4.17A | |
| input voltage | 9~36V | |
| Output count | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| conversion type | DC-DC | |
| Power | 200W | |
| efficiency | 82.6% |
| Typ | Opis | |
|---|---|---|
| type | Isolation module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 4.17A | |
| input voltage | 9~36V | |
| Output count | 1 |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Funkcje
Tłumaczenie AI
- DC input range: 9 – 36V [a]
- Isolated output
- Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.2% no load to full load Efficiency: Up to 85%
- Maximum operating temp: 100℃
- Power density: up to 40W per cubic inch
- Height above board: 0.43in (10.9mm)
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Zastosowania
Tłumaczenie AI
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

