ADI LT6700HDCB-1#TRMPBF
| Produttore | |
| Cod. Prod. | LT6700HDCB-1#TRMPBF |
| Cod. LCSC | C673572 |
| Imballo | DFN-6-EP(2x3) |
| Numero Cliente | |
| Attr. chiave | DFN-6-EP(2x3) Comparators RoHS |
| Scheda Tecnica | ADI LT6700HDCB-1#TRMPBF |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Produttore | ADI | |
| Imballo | DFN-6-EP(2x3) | |
| Features | Built-in reference source;Built-in hysteresis |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Produttore | ADI |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | DFN-6-EP(2x3) | |
| Features | Built-in reference source;Built-in hysteresis |
Descrizione
The LT6700/LT6700HV combine two micropower, low voltage comparators with a 400mV reference in a 6-lead SOT-23 or tiny DFN package. Operating with supplies from 1.4V up to 18V, these devices draw only 6.5μA, making them ideal for low voltage system monitoring. Hysteresis is included in the comparators, easing design requirements to insure stable output operation. The comparators each have one input available externally; the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage up to 18V (36V for LT6700HV), independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 6mA over temperature. The three versions of this part differ by the polarity of the available comparator inputs. The LT6700-1/LT6700HV-1 has one inverting input and one noninverting input, making it suitable for use as a window comparator. The LT6700-2/LT6700HV-2 has two inverting inputs and the LT6700-3/LT6700HV-3 has two noninverting inputs. All versions are offered in commercial, industrial and automotive temperature ranges.
Caratteristiche
- Internal 400mV Reference
- Total Threshold Error: ±1.25% Max at 25°C
- Inputs and Outputs Operate to 36V
- Wide Supply Range: 1.4V to 18V
- Specified for - 55°C to 125°C Temperature Range
- Low Quiescent Current: 6.5μA Typ at 5V
- Internal Hysteresis: 6.5mV Typ
- Low Input Bias Current: ±10nA Max
- Over-The-Top Input also Includes Ground
- Open-Collector Outputs Allow Level Translation
- Choice of Input Polarities: LT6700-1/LT6700-2/LT6700-3/LT6700HV-1/LT6700HV-2/LT6700HV-3
- Available in Low Profile (1mm) SOT-23 (ThinSOT) and 2mm × 3mm DFN Packages
- AEC-Q100 Qualified for Automotive Applications
Applicazioni
- Battery-Powered System Monitoring
- Threshold Detectors
- Window Comparators
- Relay Driving
- Industrial Control Systems
- Handheld Instruments
- Automotive Monitor and Controls
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.0931 | $ 2.09 |
| 10+ | $ 1.7754 | $ 17.75 |
| 30+ | $ 1.578 | $ 47.34 |
| 100+ | $ 1.3744 | $ 137.44 |
| 500+ | $ 1.2818 | $ 640.90 |
| 1,000+ | $ 1.2433 | $ 1243.30 |
Package Standard500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Produttore | ADI | |
| Imballo | DFN-6-EP(2x3) | |
| Features | Built-in reference source;Built-in hysteresis |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Produttore | ADI |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | DFN-6-EP(2x3) | |
| Features | Built-in reference source;Built-in hysteresis |
Descrizione
The LT6700/LT6700HV combine two micropower, low voltage comparators with a 400mV reference in a 6-lead SOT-23 or tiny DFN package. Operating with supplies from 1.4V up to 18V, these devices draw only 6.5μA, making them ideal for low voltage system monitoring. Hysteresis is included in the comparators, easing design requirements to insure stable output operation. The comparators each have one input available externally; the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage up to 18V (36V for LT6700HV), independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 6mA over temperature. The three versions of this part differ by the polarity of the available comparator inputs. The LT6700-1/LT6700HV-1 has one inverting input and one noninverting input, making it suitable for use as a window comparator. The LT6700-2/LT6700HV-2 has two inverting inputs and the LT6700-3/LT6700HV-3 has two noninverting inputs. All versions are offered in commercial, industrial and automotive temperature ranges.
Caratteristiche
- Internal 400mV Reference
- Total Threshold Error: ±1.25% Max at 25°C
- Inputs and Outputs Operate to 36V
- Wide Supply Range: 1.4V to 18V
- Specified for - 55°C to 125°C Temperature Range
- Low Quiescent Current: 6.5μA Typ at 5V
- Internal Hysteresis: 6.5mV Typ
- Low Input Bias Current: ±10nA Max
- Over-The-Top Input also Includes Ground
- Open-Collector Outputs Allow Level Translation
- Choice of Input Polarities: LT6700-1/LT6700-2/LT6700-3/LT6700HV-1/LT6700HV-2/LT6700HV-3
- Available in Low Profile (1mm) SOT-23 (ThinSOT) and 2mm × 3mm DFN Packages
- AEC-Q100 Qualified for Automotive Applications
Applicazioni
- Battery-Powered System Monitoring
- Threshold Detectors
- Window Comparators
- Relay Driving
- Industrial Control Systems
- Handheld Instruments
- Automotive Monitor and Controls
C673572 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |