ADI LT3015MPMSE-3.3#PBF
| Producent | |
| Nr części prod. | LT3015MPMSE-3.3#PBF |
| Nr LCSC | C666385 |
| Opak. | MSOP-12-EP-0.65mm |
| Numer Klienta | |
| Klucz. cechy | 3.3V Negative Fixed MSOP-12-EP-0.65mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Karta Katalogowa | ADI LT3015MPMSE-3.3#PBF |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ADI | |
| Opak. | MSOP-12-EP-0.65mm | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Operating Voltage | 30V | |
| Output Current | 1.5A | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ADI | |
| Opak. | MSOP-12-EP-0.65mm | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Operating Voltage | 30V | |
| Output Current | 1.5A | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
Opis
The LT3015 series are low noise, low dropout, negative linear regulators with fast transient response. The devices supply up to 1.5A of output current at a typical dropout voltage of 310mV. Operating quiescent current is typically 1.1mA and drops to < 1µA in shutdown. Quiescent current is also well controlled in dropout. In addition to fast transient response, the LT3015 series exhibit very low output noise, making them ideal for noise sensitive applications. The LT3015 regulators are stable with a minimum 10µF output capacitor. Moreover, the regulator can use small ceramic capacitors without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, precision current limit with foldback and thermal limit with hysteresis. The LT3015 regulators are available in fixed output voltages of -2.5V, -3V, -3.3V, -5V, -12V and -15V and as an adjustable device with a -1.22V reference voltage. Packages include the 5-lead TO-220 and DD-Pak, a thermally enhanced 12-lead MSOP and the low profile (0.75 mm) 8-lead 3mm×3mm DFN.
Funkcje
- Output Current: 1.5A
- Dropout Voltage: 310mV
- Precision Current Limit with Foldback
- Low Output Noise: 60µVRMS (10Hz to 100kHz)
- Low Quiescent Current: 1.1mA
- Precision Positive or Negative Shutdown Logic
- Fast Transient Response
- Wide Input Voltage Range: -1.8V to –30V
- Adjustable Output Voltage Range: -1.22V to –29.3V
- Fixed Output Voltages: –2.5V, –3V, –3.3V, –5V, –12V, –15V
- Controlled Quiescent Current in Dropout
- <1µA Quiescent Current in Shutdown
- Stable with 10µF Output Capacitor
- Stable with Ceramic, Tantalum or Aluminum Capacitors
- Thermal Limit with Hysteresis
- Reverse Output Protection
- 5-Lead TO-220 and DD-Pak, Thermally Enhanced
- 12-Lead MSOP and 8-Lead 3mm×3mm×0.75mm DFN Packages
Zastosowania
- Post-Regulator for Switching Supplies
- Negative Logic Supplies
- Low Noise Instrumentation
- Industrial Supplies
- Negative Complement to the LT1963A
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 8.612 | $ 8.61 |
| 10+ | $ 7.4126 | $ 74.13 |
| 30+ | $ 6.6818 | $ 200.45 |
| 100+ | $ 6.0697 | $ 606.97 |
Standardowa Obudowa37/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ADI | |
| Opak. | MSOP-12-EP-0.65mm | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Operating Voltage | 30V | |
| Output Current | 1.5A | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ADI | |
| Opak. | MSOP-12-EP-0.65mm | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -55℃~+125℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Operating Voltage | 30V | |
| Output Current | 1.5A | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
Opis
The LT3015 series are low noise, low dropout, negative linear regulators with fast transient response. The devices supply up to 1.5A of output current at a typical dropout voltage of 310mV. Operating quiescent current is typically 1.1mA and drops to < 1µA in shutdown. Quiescent current is also well controlled in dropout. In addition to fast transient response, the LT3015 series exhibit very low output noise, making them ideal for noise sensitive applications. The LT3015 regulators are stable with a minimum 10µF output capacitor. Moreover, the regulator can use small ceramic capacitors without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, precision current limit with foldback and thermal limit with hysteresis. The LT3015 regulators are available in fixed output voltages of -2.5V, -3V, -3.3V, -5V, -12V and -15V and as an adjustable device with a -1.22V reference voltage. Packages include the 5-lead TO-220 and DD-Pak, a thermally enhanced 12-lead MSOP and the low profile (0.75 mm) 8-lead 3mm×3mm DFN.
Funkcje
- Output Current: 1.5A
- Dropout Voltage: 310mV
- Precision Current Limit with Foldback
- Low Output Noise: 60µVRMS (10Hz to 100kHz)
- Low Quiescent Current: 1.1mA
- Precision Positive or Negative Shutdown Logic
- Fast Transient Response
- Wide Input Voltage Range: -1.8V to –30V
- Adjustable Output Voltage Range: -1.22V to –29.3V
- Fixed Output Voltages: –2.5V, –3V, –3.3V, –5V, –12V, –15V
- Controlled Quiescent Current in Dropout
- <1µA Quiescent Current in Shutdown
- Stable with 10µF Output Capacitor
- Stable with Ceramic, Tantalum or Aluminum Capacitors
- Thermal Limit with Hysteresis
- Reverse Output Protection
- 5-Lead TO-220 and DD-Pak, Thermally Enhanced
- 12-Lead MSOP and 8-Lead 3mm×3mm×0.75mm DFN Packages
Zastosowania
- Post-Regulator for Switching Supplies
- Negative Logic Supplies
- Low Noise Instrumentation
- Industrial Supplies
- Negative Complement to the LT1963A
C666385 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| LT3015MPMSE-3.3#TRPBF | ADI | MSOP-12-EP-0.65mm | 0 | $ 13.1303 | ||
| LT3015EMSE-3.3#PBF | ADI | MSOP-12-EP-0.65mm | 0 | $ 5.6306 | ||
| LT3015EMSE-3.3#TRPBF | ADI | MSOP-12-EP-0.65mm | 0 | $ 3.0572 | ||
| LT3015IMSE-3.3#PBF | ADI | MSOP-12-EP-0.65mm | 0 | $ 3.4319 | ||
| LT3015IMSE-3.3#TRPBF | ADI | MSOP-12-EP-0.65mm | 0 | $ 5.5288 |