LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ADI LT1222CS8#TRPBF product image
  • LT1222CS8#TRPBF thumbnail 1
  • LT1222CS8#TRPBF thumbnail 2
  • LT1222CS8#TRPBF thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

ADI LT1222CS8#TRPBF

Producent
Nr części prod.
LT1222CS8#TRPBF
Nr LCSC
C663187
Opak.
SOIC-8
Numer Klienta
Klucz. cechy
26mA 1 300uV 200V/us 120dB 300nA 8mA 500MHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Karta KatalogowaADI LT1222CS8#TRPBF
Zgodność z RoHS1 dokumentów dostępnych
Części alternatywne10
Na stanie: 7
7 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 14.4825$ 14.48
10+$ 13.9841$ 139.84
Standardowa Obudowa2500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProducentADI
Opak.SOIC-8
Output Current26mA
Number of Channels1
Vos - Input Offset Voltage300uV
Slew Rate200V/us
Input Offset Current(Ios)100nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current300nA
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current8mA
Gain Bandwidth Product500MHz
FeaturesDecompensated stable
Input Voltage Noise Density3nV/√Hz@10kHz
Dual Supply-36V~36V
Rail to Rail-
Single Supply-

Opis

Tłumaczenie AI

The LT1222 is a low noise, very high speed operational amplifier with superior DC performance. It is stable in a noise gain of 10 or greater without compensation, or can be externally compensated for lower closed - loop gain at the expense of lower bandwidth and slew rate. It features reduced input offset voltage, lower input bias currents, lower noise and higher DC gain than devices with comparable bandwidth and slew rate. The circuit is a single gain stage that includes proprietary DC gain enhancement circuitry to obtain precision with high speed. The high gain and fast settling time make the circuit an ideal choice for data acquisition systems. The circuit is also capable of driving capacitive loads which makes it useful in buffer or cable driver applications. The compensation node can also be used to clamp the output swing.

Funkcje

Tłumaczenie AI
  • Gain-Bandwidth: 500MHz
  • Gain of 10 Stable Uncompensated
  • Slew Rate: (200 ± η)/μs
  • Input Noise Voltage: 3nV/√Hz
  • C-LoadTM Op Amp Drives Capacitive Loads
  • External Compensation Pin
  • Maximum Input Offset Voltage: 300μV
  • Maximum Input Bias Current: 300nA
  • Maximum Input Offset Current: 300nA
  • Minimum Output Swing Into 500Ω: ±12V
  • Minimum DC Gain: 100V/mV, RL = 500Ω
  • Settling Time to 0.1%: 75ns, 10V Step
  • Settling Time to 0.01%: 120ns, 10V Step
  • Differential Gain: 0.4%, AV = 2, RL = 150Ω
  • Differential Phase: 0.1°, AV = 2, RL = 150Ω

Zastosowania

Tłumaczenie AI
  • Wideband Amplifiers
  • Buffers
  • Active Filters
  • Video and RF Amplification
  • Cable Drivers
  • 8-, 10-, 12-Bit Data Acquisition Systems

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
LT1222CS8#PBFADISO-810$ 19.2544
LT1222IS8#PBFADISOIC-88$ 15.2244
OPA892DRTISOIC-8176$ 6.7398
OPA843IDTISOIC-83$ 7.9401
OPA847IDTISOIC-817$ 7.3352
AD8007ARZ-R7ADISOIC-85$ 5.3899
LT1222IS8#TRPBFADISOIC-80$ 8.2237
OPA846IDTISOIC-80$ 1.0816
OPA843IDRTISOIC-80$ 5.4459
EL5263ISZ-T7RENESASSOIC-80$ 4.981