LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LT1220CN8#PBF product image
  • LT1220CN8#PBF thumbnail 1
  • LT1220CN8#PBF thumbnail 2
  • LT1220CN8#PBF thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ADI LT1220CN8#PBF

Hersteller
Herst.-Teilenr.
LT1220CN8#PBF
LCSC-Nr.
C663181
Verp.
PDIP-8
Kundennummer
Hauptmerkm.
26mA 1 1mV 250V/us 114dB 300nA 10.5mA 45MHz PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatenblattADI LT1220CN8#PBF
RoHS-Konformität1 Dokumente verfügbar
Alternativteile10
Vorrätig: 4
4 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 15.6477$ 15.65
10+$ 15.1695$ 151.70
Standardgehäuse50/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerADI
Verp.PDIP-8
Output Current26mA
Number of Channels1
Vos - Input Offset Voltage1mV
Slew Rate250V/us
Input Offset Current(Ios)300nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)114dB
Ib - Input Bias Current300nA
Input Offset Voltage Drift(Vos TC)20uV/℃
Quiescent Current10.5mA
Gain Bandwidth Product45MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density17nV/√Hz@10kHz
Dual Supply-15V~15V
Rail to Rail-
Single Supply-

Beschreibung

KI-Übersetzung

The LT1220 is a high speed operational amplifier with superior DC performance. The LT1220 features reduced input offset voltage, lower input bias currents and higher DC gain than devices with comparable bandwidth and slew rate. The circuit is a single gain stage that includes proprietary DC gain enhancement circuitry to obtain precision with high speed. The high gain and fast settling time make the circuit an ideal choice for data acquisition systems. The circuit is also capable of driving large capacitive loads which makes it useful in buffer or cable driver applications.

Merkmale

KI-Übersetzung
  • Gain-Bandwidth: 45MHz
  • Unity-Gain Stable
  • Slew Rate: 250V/µs
  • C-LoadTM Op Amp Drives Capacitive Loads
  • Maximum Input Offset Voltage: 1mV
  • Maximum Input Bias Current: 300nA
  • Maximum Input Offset Current: 300nA
  • Minimum Output Swing Into 500Ω: ±12V
  • Minimum DC Gain: 20V/mVi, RL = 500Ω
  • Settling Time to 0.1%: 75ns, 10V Step
  • Settling Time to 0.01%: 95ns, 10V Step
  • Differential Gain: 0.1%, AV = 2, RL = 150Ω
  • Differential Phase: 0.2°, AV = 2, RL = 150Ω

Anwendungen

KI-Übersetzung
  • Wideband Amplifiers
  • Buffers
  • Active Filters
  • Video and RF Amplification
  • Cable Drivers
  • 8-, 10-, 12-Bit Data Acquisition Systems
  • Two Op Amp Instrumentation Amplifier

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
LM6171BIN/NOPBTIPDIP-89$ 20.562
AD8036ANZADIPDIP-83$ 27.1265
LT1221CN8#PBFADIPDIP-80$ 10.8027
AD817ANZADIPDIP-80$ 6.8963
AD847JNZADIPDIP-80$ 14.4018
LM7171BIN/NOPBTIPDIP-80$ 2.6284
MAX452CPA+MAXIMPDIP-80$ 4.4514
HA3-2840-9TIPDIP-80$ 2.6211
OPA642PBTIPDIP-80$ 9.0788
OP160GPADIPDIP-80$ 2.5279