LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI LT1171CT#06PBF product image
실제 제품과 다를 수 있음

ADI LT1171CT#06PBF

제조업체
제조사 품번
LT1171CT#06PBF
LCSC 번호
C662960
포장
TO-220-5
고객 번호
주요 제원
100kHz 2.5A TO-220-5 Voltage Regulators - DC DC Switching Regulators RoHS
데이터시트ADI LT1171CT#06PBF
RoHS 준수1개 문서 이용 가능
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 9.4337$ 9.43
200+$ 3.6504$ 730.08
500+$ 3.5222$ 1761.10
1,000+$ 3.459$ 3459.00
표준 패키지50/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
제조업체ADI
포장TO-220-5
Operating Temperature0℃~+100℃@(TJ)
Frequency - Switching100kHz
Number of Outputs1
FunctionBoost;Step-down type
FeaturesCycle-by-cycle current limiting;Frequency synchronization
Output Type-
TopologyBuck;Boost;Flyback;Forward;Inverting;Cuk
Operating Voltage3V~40V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current2.5A
Quiescent Current-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The LT1170/LT1171/LT1172 are monolithic high power switching regulators. They can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and “Cuk.” A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. Integration of all functions allows the LT1170/LT1171/LT1172 to be built in a standard 5-pin TO-3 or TO-220 power package as well as the 8-pin packages (LT1172). This makes them extremely easy to use and provides “bust proof” operation similar to that obtained with 3-pin linear regulators. The LT1170/LT1171/LT1172 operate with supply voltages from 3V to 60V, and draw only 6mA quiescent current. They can deliver load power up to 100W with no external power devices. By utilizing current-mode switching techniques, they provide excellent AC and DC load and line regulation. The LT1170/LT1171/LT1172 have many unique features not found even on the vastly more difficult to use low power control chips presently available. They use adaptive antisat switch drive to allow very wide ranging load currents with no loss in efficiency. An externally activated shutdown mode reduces total supply current to 50µA typically for standby operation.

주요 특징

AI 번역
  • Wide Input Voltage Range: 3V to 60V
  • Low Quiescent Current: 6mA
  • Internal 5A Switch (2.5A for LT1171, 1.25A for LT1172)
  • Shutdown Mode Draws Only 50µA Supply Current
  • Very Few External Parts Required
  • Self-Protected Against Overloads
  • Operates in Nearly All Switching Topologies
  • Flyback-Regulated Mode Has Fully Floating Outputs
  • Comes in Standard 5-Pin Packages
  • LT1172 Available in 8-Pin MiniDIP and Surface Mount Packages
  • Can Be Externally Synchronized

응용 분야

AI 번역
  • Logic Supply 5V at 10A
  • 5V Logic to ±15V Op Amp Supply
  • Battery Upconverter
  • Power Inverter (+ to -) Or (- to +)
  • Fully Floating Multiple Outputs