LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI ADV3203ASWZ product image
Abbildung ähnlich

ADI ADV3203ASWZ

Hersteller
Herst.-Teilenr.
ADV3203ASWZ
LCSC-Nr.
C662149
Verp.
LQFP-176(24x24)
Kundennummer
Hauptmerkm.
-3.3V~3.3V 16 LQFP-176(24x24) Analog Switches, Multiplexers, Demultiplexers
DatenblattADI ADV3203ASWZ
Alternativteile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 211.1328$ 211.13
200+$ 81.7067$ 16341.34
500+$ 78.8343$ 39417.15
1,000+$ 77.4159$ 77415.90
Standardgehäuse40/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
HerstellerADI
Verp.LQFP-176(24x24)
FeaturesFault protection;Bidirectional analog channel;Control interface integration
Operating Temperature-40℃~+85℃
Ron-
Voltage - Supply-3.3V~3.3V
Number of Channels16
Propagation Delay50ns
Con-

Beschreibung

KI-Übersetzung

The ADV3202/ADV3203 are 32×16 analog crosspoint switch matrices. They feature a selectable sync-tip clamp input for ac-coupled applications and a 2:1 on-screen display (OSD) insertion mux. With -48 dB of crosstalk and -80 dB isolation at 5 MHz, the ADV3202/ADV3203 are useful in many high density routing applications. The 0.1 dB flatness out to 60 MHz makes the ADV3202/ADV3203 ideal for both composite and component video switching. The 16 independent output buffers of the ADV3202/ADV3203 can be placed into a high impedance state for paralleling crosspoint outputs so that off-channels present minimal loading to an output bus if building a larger array. The ADV3202 has a gain of +1 while the ADV3203 has a gain of +2 for ease of use in back-terminated load applications. A single +5 V supply, dual ±2.5 V supplies, or dual ±3.3 V supplies (G = +2) can be used while consuming only 195 mA of idle current with all outputs enabled. The channel switching is performed via a double buffered, serial digital control that can accommodate daisy chaining of several devices. The ADV3202/ADV3203 are packaged in a 176-lead exposed pad LQFP package (24 mm×24 mm) and are available over the extended industrial temperature range of -40°C to +85°C.

Merkmale

KI-Übersetzung
  • Large, 32×16, nonblocking switch array
  • G = +1 (ADV3202) or G = +2 (ADV3203) operation
  • 32×32 pin-compatible version available (ADV3200/ADV3201)
  • Single +5 V, dual ±2.5 V, or dual ±3.3 V supply (G = +2)
  • Serial programming of switch array
  • 2:1 OSD insertion mux per output
  • Input sync-tip clamp
  • High impedance output disable allows connection of multiple devices with minimal output bus load
  • Excellent video performance: 60 MHz 0.1 dB gain flatness, 0.7% differential gain error (RL = 150 Ω), 0.7° differential phase error (RL = 150 Ω)
  • Excellent ac performance: Bandwidth > 300 MHz, Slew rate > 400 V/μs
  • Low power: 1 W
  • Low all hostile crosstalk: -48 dB @ 5 MHz
  • Reset pin allows disabling of all outputs. Connected through a capacitor to ground, provides power-on reset capability
  • 176-lead exposed pad LQFP package (24 mm×24 mm)

Anwendungen

KI-Übersetzung
  • CCTV surveillance
  • Routing of high speed signals, including Composite video (NTSC, PAL, S, SECAM), RGB and component video routing, Compressed video (MPEG, wavelet)
  • Video conferencing

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
ADV3202ASWZADILQFP-176(24x24)0$ 211.1328