LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI ADSP-21488BSWZ-3B product image
Immagini a scopo illustrativo

ADI ADSP-21488BSWZ-3B

Produttore
Cod. Prod.
ADSP-21488BSWZ-3B
Cod. LCSC
C659746
Imballo
LQFP-176(24x24)
Numero Cliente
Attr. chiave
350MHz LQFP-176(24x24) DSP (Digital Signal Processors) RoHS
Scheda TecnicaADI ADSP-21488BSWZ-3B
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 28.6592$ 28.66
200+$ 11.0914$ 2218.28
500+$ 10.7009$ 5350.45
1,000+$ 10.5095$ 10509.50
Package Standard40/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors)
ProduttoreADI
ImballoLQFP-176(24x24)
Operating Temperature-40℃~+85℃
FeaturesHardware MAC acceleration;Hardware FFT acceleration;Circular buffer support;Zero-overhead loop;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Secure storage and protection;RTC and timer
Clock Rate350MHz

Descrizione

Traduzione AI

The ADSP- 2148x SHARC processors are members of the SIMD SHARC family of DSPs that feature Super Harvard Architecture. The processors are source code compatible with the ADSP- 2126x, ADSP- 2136x, ADSP- 2137x, ADSP- 2146x, ADSP- 2147x and ADSP- 2116x DSPs, as well as with first generation ADSP- 2106x SHARC processors in SIMD (single- instruction, single- data) mode. The ADSP- 2148x processors are 32- bit/40- bit floating point processors optimized for high performance audio applications with large on- chip SRAM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI).

Caratteristiche

Traduzione AI
  • High performance 32- bit/40- bit floating- point processor optimized for high performance audio processing
  • Single- instruction, multiple- data (SIMD) computational architecture
  • On- chip memory—5 Mbits on- chip RAM, 4 Mbits on- chip ROM
  • Up to 450 MHz operating frequency
  • Code compatible with all other members of the SHARC family
  • The ADSP- 2148x processors are available with unique audio- centric peripherals, such as the digital applications interface, serial ports, precision clock generators, S/PDIF transceiver, asynchronous sample rate converters, input data port, and more
  • AEC- Q100 qualified for automotive applications

Applicazioni

Traduzione AI
  • High-performance audio processing
  • Automotive applications (AEC-Q100 qualified)