LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Sensata DAR72475FU product image
Immagini a scopo illustrativo

Sensata DAR72475FU

Produttore
Cod. Prod.
DAR72475FU
Cod. LCSC
C6596271
Imballo
Through Hole
Numero Cliente
Attr. chiave
24V Through Hole Reed Relays RoHS
Scheda TecnicaSensata DAR72475FU
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 54.6668$ 54.67
200+$ 21.8137$ 4362.74
500+$ 21.0836$ 10541.80
1,000+$ 20.7249$ 20724.90
Package Standard20/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRelays/Reed Relays
ProduttoreSensata
ImballoThrough Hole
Switching Voltage(Max)1kV@AC;1kV@DC
Coil Voltage24V
Switching Power(Max)50W
Release Time2ms
Operate Time3ms

Descrizione

Traduzione AI

The DA(UL) series are UL-certified normally open high-voltage relays that achieve isolation voltages up to 10kV through the use of high-vacuum reed switches with rhodium or tungsten contacts, making these relays suitable for high-reliability applications such as cardiac defibrillators, test equipment, and high-voltage power supplies. Isolation voltage options of 5kV, 7.5kV, and 10kV are available. Rhodium contact relays offer low contact resistance, while tungsten contact relays can switch higher voltages. PCB or panel mount versions are available via nylon studs. High-voltage connection options include PCB, solder post (wire wrap), flying leads, and 0.25-inch spade terminals.

Caratteristiche

Traduzione AI
  • 10kV, 7.5kV, or 5kV isolation voltage options
  • Low contact resistance
  • PCB or panel mount
  • High-voltage terminations include flying leads, solder posts (wire-wrap), or 1/4-inch spade terminals
  • Excellent AC characteristics