LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI ADM8699ARNZ product image
실제 제품과 다를 수 있음

ADI ADM8699ARNZ

제조업체
제조사 품번
ADM8699ARNZ
LCSC 번호
C658573
포장
SOIC-8
고객 번호
주요 제원
200ms Watchdog timer Active Low 3V~5.5V 1 SOIC-8 Supervisors RoHS
데이터시트ADI ADM8699ARNZ
RoHS 준수1개 문서 이용 가능
대체 부품10
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 4.6636$ 4.66
200+$ 1.8058$ 361.16
500+$ 1.7426$ 871.30
1,000+$ 1.7102$ 1710.20
표준 패키지98/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors
제조업체ADI
포장SOIC-8
Reset Timeout200ms
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
FunctionWatchdog timer
Reset Active LevelActive Low
Voltage - Supply3V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.65V
Number of Voltages Monitored1
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The ADM8698/ADM8699 power supervisors provide power supply monitoring and watchdog timing for microprocessor systems. The ADM8698 monitors a 5 V VCC supply and generates a RESET pulse during power-up, power-down, and low-voltage brownout conditions. The RESET output is guaranteed valid (logic low) even when VCC falls as low as 1 V. The ADM8699 incorporates the same monitoring circuitry as the ADM8698, with the addition of a watchdog timer input for monitoring microprocessor activity. If the watchdog input fails to toggle within the 1-second watchdog timeout period, the RESET output is forced low. Both devices are available in 8-pin plastic DIP/SOIC and 16-pin SOIC packages. The 16-pin SOIC provides additional outputs: RESET (non-inverted) and watchdog output WDO (ADM8699 only).

대체 부품

MPN제조사포장재고 현황단가
ADM8699ARNZ-REELADISOIC-80$ 4.4406
LTC699IS8#PBFADISOIC-80$ 7.7661
LTC699IS8#TRPBFADISO-80$ 7.3948
LTC699CS8#PBFADISO-80$ 5.8436
LTC699CS8#TRPBFADISO-80$ 5.5643
X4043S8IZRENESASSOIC-80$ 3.6442
X5083S8ZRENESASSOIC-80$ 3.6627
X5329S8ZT1RENESASSOIC-80$ 3.7493
X5328S8IZT1RENESASSOIC-80$ 3.8743
CAT1162W45onsemiSOIC-80$ 0.8284