LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
GSI Technology GS82582T19GE-450I product image
Zdjęcia poglądowe

GSI Technology GS82582T19GE-450I

Producent
GSI TechnologyAsian Brands
Nr części prod.
GS82582T19GE-450I
Nr LCSC
C6565809
Opak.
FPBGA-165(15x17)
Numer Klienta
Klucz. cechy
288Mbit FPBGA-165(15x17) Memory RoHS
Karta KatalogowaGSI Technology GS82582T19GE-450I
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1104.739$ 1104.74
200+$ 440.7987$ 88159.74
500+$ 426.068$ 213034.00
1,000+$ 418.7905$ 418790.50
Standardowa Obudowa10/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Memory/Memory
ProducentGSI Technology
Opak.FPBGA-165(15x17)
Operating Temperature-40℃~+100℃
FeaturesBuilt-in delay-locked loop;Boundary scan (JTAG) function
Memory Size288Mbit
Voltage - Supply1.7V~1.9V;820mA
Access Time-
Standby Supply Current520mA
Interface-

Opis

Tłumaczenie AI

GS82582T19/37GE complies with the SigmaDDR-II+ SRAM pin standard for general-purpose input/output synchronous SRAM. They are 301,989,888-bit (288Mb) SRAM devices. The GS82582T19/37GE SigmaDDR-II+ SRAM is an element of a low-power, low-voltage high-speed transceiver logic I/O SRAM family, designed to operate at the required speed for cost-effective, high-performance networking systems.

Funkcje

Tłumaczenie AI
  • 2.0 clock latency
  • Synchronous read/write SigmaDDR interface
  • General-purpose I/O bus
  • JEDEC standard pinout and package
  • Double data rate interface
  • Byte write control sampled at data input
  • Burst length of 2 for reads and writes
  • On-chip termination on data, byte write, and clock inputs
  • 1.8V ±100mV core supply voltage
  • 1.5V or 1.8V HSTL interface
  • Pipelined read operation with self-timed delayed write
  • Fully coherent read/write pipeline
  • ZQ pin for programmable output drive strength
  • Data valid pin support
  • IEEE 1149.1 JTAG boundary scan compliant
  • RoHS-compliant 165-bump BGA package

Zastosowania

Tłumaczenie AI
  • Read-dominant applications
  • Block transfer applications