DIODES DMN2310UTQ-7
| Hersteller | |
| Herst.-Teilenr. | DMN2310UTQ-7 |
| LCSC-Nr. | C6540217 |
| Verp. | SOT-523 |
| Kundennummer | |
| Hauptmerkm. | 20V 950mV 290mW 240mΩ 1 N-channel SOT-523 Single FETs, MOSFETs RoHS |
| Datenblatt | DIODES DMN2310UTQ-7 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | DIODES | |
| Verp. | SOT-523 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | - | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Pd - Power Dissipation | 290mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 240mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 38pF | |
| Gate Charge(Qg) | 700pC@4.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | DIODES | |
| Verp. | SOT-523 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | - |
| Typ | Beschreibung | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Pd - Power Dissipation | 290mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 240mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 38pF | |
| Gate Charge(Qg) | 700pC@4.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Merkmale
KI-Übersetzung
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Ultra-small surface mount package
- ESD-protected gate
- Fully lead-free and RoHS compliant
- Halogen and antimony-free "Green" device
Anwendungen
KI-Übersetzung
-DC-DC Converters - Load Switches - Power Management Functions
Vorrätig: 78
78 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2198 | $ 0.22 |
| 10+ | $ 0.2132 | $ 2.13 |
| 30+ | $ 0.21 | $ 6.30 |
| 100+ | $ 0.2067 | $ 20.67 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | DIODES | |
| Verp. | SOT-523 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | - | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Pd - Power Dissipation | 290mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 240mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 38pF | |
| Gate Charge(Qg) | 700pC@4.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | DIODES | |
| Verp. | SOT-523 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | - |
| Typ | Beschreibung | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Pd - Power Dissipation | 290mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 240mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 38pF | |
| Gate Charge(Qg) | 700pC@4.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Merkmale
KI-Übersetzung
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Ultra-small surface mount package
- ESD-protected gate
- Fully lead-free and RoHS compliant
- Halogen and antimony-free "Green" device
Anwendungen
KI-Übersetzung
-DC-DC Converters - Load Switches - Power Management Functions
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |