LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI AD9746BCPZ product image
Abbildung ähnlich

ADI AD9746BCPZ

Hersteller
Herst.-Teilenr.
AD9746BCPZ
LCSC-Nr.
C653771
Verp.
LFCSP-72(10x10)
Kundennummer
Hauptmerkm.
Dual Digital-to-Analog Converters with 8- to 16-bit Resolutions and up to 250 MSPS Sample Rates
DatenblattADI AD9746BCPZ
RoHS-Konformität1 Dokumente verfügbar
Alternativteile3
Vorrätig: 8
8 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 55.3358$ 55.34
30+$ 53.4688$ 1604.06
Standardgehäuse168/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
HerstellerADI
Verp.LFCSP-72(10x10)
Settling Time-
Quiescent Current (Iq)-
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.3V
FunctionProgrammable gain;Built-in reference source;Power-down mode
Integral non - linearity1LSB;0.5LSB
Number of Channels2
Resolution (Bits)14;250MHz
Interface TypeSPI

Beschreibung

KI-Übersetzung

The AD9741/AD9743/AD9745/AD9746/AD9747 are pin-compatible, high dynamic range, dual digital-to-analog converters (DACs) with 8-/10-/12-/ 14-/16-bit resolutions and sample rates of up to 250 MSPS. The devices include specific features for direct conversion transmit applications, including gain and offset compensation, and they interface seamlessly with analog quadrature modulators, such as the ADL5370. A proprietary, dynamic output architecture permits synthesis of analog outputs even above Nyquist by shifting energy away from the fundamental and into the image frequency. Full programmability is provided through a serial peripheral interface (SPI) port. In addition, some pin-programmable features are offered for those applications without a controller.

Merkmale

KI-Übersetzung
  • High dynamic range, dual DACs
  • Low noise and intermodulation distortion
  • Single carrier WCDMA ACLR = 80 dBc at 61.44 MHz IF
  • Innovative switching output stage permits useable outputs beyond Nyquist frequency
  • LVCMOS inputs with dual-port or optional interleaved single-port operation
  • Differential analog current outputs are programmable from 8.6 mA to 31.7 mA full scale
  • Auxiliary 10-bit current DACs with source/sink capability for external offset nulling
  • Internal 1.2 V precision reference voltage source
  • Operates from 1.8 V and 3.3 V supplies
  • 315 mW power dissipation
  • Small footprint, Pb-free, 72-pin LFCSP

Anwendungen

KI-Übersetzung
  • Wireless infrastructure: WCDMA, CDMA2000, TD-SCDMA, WiMAX
  • Wideband communications: LMDS/MMDS, point-to-point
  • Instrumentation: RF signal generators, arbitrary waveform generators

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
AD9746BCPZRLADILFCSP-72(10x10)0$ 29.3167
AD9781BCPZADILFCSP-72(10x10)0$ 31.8935
AD9781BCPZRLADILFCSP-72(10x10)0$ 44.4674