LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI AD9643BCPZRL7-210 product image
Abbildung ähnlich

ADI AD9643BCPZRL7-210

Hersteller
Herst.-Teilenr.
AD9643BCPZRL7-210
LCSC-Nr.
C653689
Verp.
LFCSP-64(9x9)
Kundennummer
Hauptmerkm.
1.7V~1.9V LFCSP-64(9x9) Analog to Digital Converters (ADC) RoHS
DatenblattADI AD9643BCPZRL7-210
RoHS-Konformität1 Dokumente verfügbar
Alternativteile4
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 419.3531$ 419.35
200+$ 162.2851$ 32457.02
500+$ 156.582$ 78291.00
1,000+$ 153.7636$ 153763.60
Standardgehäuse750/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
HerstellerADI
Verp.LFCSP-64(9x9)
Operating Temperature-40℃~+85℃
InterfaceLVDS;SPI
Quiescent Current (Iq)-
Voltage - Supply1.7V~1.9V
Number of Channels2
Integral non - linearity2LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency40MHz~210MHz
FeaturesMulti-chip synchronization
Resolution(Bits)210MHz;14
S/N Ratio72.6dB
DNL (LSB)0.75LSB
ADC architecturePipeline
Programmable GainNot supported

Beschreibung

KI-Übersetzung

The AD9643 is a dual, 14-bit analog-to-digital converter (ADC) with sampling speeds of up to 250 MSPS. It is designed to support communications applications, where low cost, small size, wide bandwidth, and versatility are desired. The dual ADC cores feature a multistage, differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth inputs supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. A duty cycle stabilizer is provided to compensate for variations in the ADC clock duty cycle, allowing the converters to maintain excellent performance. The ADC output data is routed directly to the external, 14-bit, LVDS output port and formatted as either interleaved or channel multiplexed. Flexible power-down options allow significant power savings, when desired. Programming for setup and control are accomplished using a 3-wire SPI-compatible serial interface. The AD9643 is available in a 64-lead LFCSP and is specified over the industrial temperature range of -40°C to +85°C.

Merkmale

KI-Übersetzung
  • SNR = 70.6 dBFS at 185 MHz AIN and 250 MSPS
  • SFDR = 85 dBc at 185 MHz AIN and 250 MSPS
  • −151.6 dBFS/Hz input noise at 185 MHz, −1 dBFS AIN and 250 MSPS
  • Total power consumption: 785 mW at 250 MSPS
  • 1.8 V supply voltages
  • LVDS (ANSI-644 levels) outputs
  • Integer 1-to-8 input clock divider (625 MHz maximum input)
  • Sample rates of up to 250 MSPS
  • IF sampling frequencies of up to 400 MHz
  • Internal ADC voltage reference
  • Flexible analog input range 1.4 V p-p to 2.0 V p-p (1.75 V p-p nominal)
  • ADC clock duty cycle stabilizer
  • 95 dB channel isolation/crosstalk
  • Serial port control
  • Energy saving power-down modes

Anwendungen

KI-Übersetzung
  • Communications
  • Diversity radio systems
  • Multimode digital receivers (3G) TD-SCDMA, WiMax, WCDMA, CDMA2000, GSM, EDGE, LTE
  • I/Q demodulation systems
  • Smart antenna systems
  • General-purpose software radios
  • Ultrasound equipment
  • Broadband data applications

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
AD9643BCPZ-210ADILFCSP-64(9x9)0$ 164.3685
AD9643BCPZRL7-250ADILFCSP-64(9x9)0$ 204.5654
AD9643BCPZ-170ADILFCSP-64(9x9)0$ 276.9927
AD9643BCPZRL7-170ADILFCSP-64(9x9)0$ 276.9927