ADI AD7414ARTZ-3REEL7
| 제조업체 | |
| 제조사 품번 | AD7414ARTZ-3REEL7 |
| LCSC 번호 | C650935 |
| 포장 | SOT-23-6 |
| 고객 번호 | |
| 주요 제원 | ±0.5℃ SOT-23-6 Analog and Digital Output RoHS |
| 데이터시트 | ADI AD7414ARTZ-3REEL7 |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| 제조업체 | ADI | |
| 포장 | SOT-23-6 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | SMBus;I2C | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 25us | |
| Features | Temperature threshold monitoring;Low-power standby | |
| Temperature Resolution | 10bit |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| 제조업체 | ADI | |
| 포장 | SOT-23-6 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| Interface | SMBus;I2C | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 25us | |
| Features | Temperature threshold monitoring;Low-power standby | |
| Temperature Resolution | 10bit |
개요
The AD7414/AD7415 are complete temperature monitoring systems in 6- lead and 5- lead SOT- 23 packages. They contain a band gap temperature sensor and a 10- bit ADC to monitor and digitize the temperature reading to a resolution of 0.25℃. The AD7414/AD7415 provide a 2- wire serial interface that is compatible with SMBus and I²C interfaces. The parts come in four versions: the AD7414/AD7415- 0, AD7414/AD7415- 1, AD7414- 2, and AD7414- 3. The AD7414/AD7415- 0 and AD7414/AD7415- 1 versions provide a choice of three different SMBus addresses for each version. All four AD7414 versions give the possibility of eight different I²C addresses while the two AD7415 versions allow up to six I²C addresses to be used. The AD7414/AD7415's 2.7 V supply voltage, low supply current, serial interface, and small package size make them ideal for a variety of applications, including personal computers, office equipment, cellular phones, and domestic appliances. In the AD7414, on- chip registers can be programmed with high and low temperature limits, and an open- drain overtemperature indicator output (ALERT) becomes active when a programmed limit is exceeded. A configuration register allows programming of the state of the ALERT output (active high or active low). This output can be used as an interrupt or as an SMBus alert.
주요 특징
- 10- bit temperature- to- digital converter
- Temperature range: - 40℃ to +125℃
- Typical accuracy of ± 0.5℃ at +40℃
- SMBus/I- C- compatible serial interface
- 3μA power- down current
- Temperature conversion time: 29μs typ
- Space- saving 6- lead (AD7414) and 5- lead (AD7415) SOT- 23 packages
- Pin selectable addressing via AS
- Overtemperature indicator (AD7414 Only)
- SMBus alert function (AD7414 only)
- 4 versions allow 81℃ addresses (AD7414)
- 2 versions allow 61℃ addresses (AD7415)
응용 분야
- Hard disk drives
- Personal computers
- Electronic test equipment
- Office equipment
- Domestic appliances
- Process control
- Cellular phones
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 5.077 | $ 5.08 |
| 10+ | $ 4.9495 | $ 49.50 |
| 30+ | $ 4.8646 | $ 145.94 |
| 100+ | $ 4.7796 | $ 477.96 |
표준 패키지3000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| 제조업체 | ADI | |
| 포장 | SOT-23-6 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | SMBus;I2C | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 25us | |
| Features | Temperature threshold monitoring;Low-power standby | |
| Temperature Resolution | 10bit |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| 제조업체 | ADI | |
| 포장 | SOT-23-6 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| Interface | SMBus;I2C | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 25us | |
| Features | Temperature threshold monitoring;Low-power standby | |
| Temperature Resolution | 10bit |
개요
The AD7414/AD7415 are complete temperature monitoring systems in 6- lead and 5- lead SOT- 23 packages. They contain a band gap temperature sensor and a 10- bit ADC to monitor and digitize the temperature reading to a resolution of 0.25℃. The AD7414/AD7415 provide a 2- wire serial interface that is compatible with SMBus and I²C interfaces. The parts come in four versions: the AD7414/AD7415- 0, AD7414/AD7415- 1, AD7414- 2, and AD7414- 3. The AD7414/AD7415- 0 and AD7414/AD7415- 1 versions provide a choice of three different SMBus addresses for each version. All four AD7414 versions give the possibility of eight different I²C addresses while the two AD7415 versions allow up to six I²C addresses to be used. The AD7414/AD7415's 2.7 V supply voltage, low supply current, serial interface, and small package size make them ideal for a variety of applications, including personal computers, office equipment, cellular phones, and domestic appliances. In the AD7414, on- chip registers can be programmed with high and low temperature limits, and an open- drain overtemperature indicator output (ALERT) becomes active when a programmed limit is exceeded. A configuration register allows programming of the state of the ALERT output (active high or active low). This output can be used as an interrupt or as an SMBus alert.
주요 특징
- 10- bit temperature- to- digital converter
- Temperature range: - 40℃ to +125℃
- Typical accuracy of ± 0.5℃ at +40℃
- SMBus/I- C- compatible serial interface
- 3μA power- down current
- Temperature conversion time: 29μs typ
- Space- saving 6- lead (AD7414) and 5- lead (AD7415) SOT- 23 packages
- Pin selectable addressing via AS
- Overtemperature indicator (AD7414 Only)
- SMBus alert function (AD7414 only)
- 4 versions allow 81℃ addresses (AD7414)
- 2 versions allow 61℃ addresses (AD7415)
응용 분야
- Hard disk drives
- Personal computers
- Electronic test equipment
- Office equipment
- Domestic appliances
- Process control
- Cellular phones
C650935 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |