LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI AD7245AARZ-REEL product image
Abbildung ähnlich

ADI AD7245AARZ-REEL

Hersteller
Herst.-Teilenr.
AD7245AARZ-REEL
LCSC-Nr.
C650696
Verp.
SOIC-24-300mil
Kundennummer
Hauptmerkm.
7us 12V~15V 0.5LSB 12 Parallel SOIC-24-300mil Digital to Analog Converters (DAC) RoHS
DatenblattADI AD7245AARZ-REEL
RoHS-Konformität1 Dokumente verfügbar
Alternativteile6
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 26.1387$ 26.14
200+$ 10.116$ 2023.20
500+$ 9.761$ 4880.50
1,000+$ 9.585$ 9585.00
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
HerstellerADI
Verp.SOIC-24-300mil
Settling Time7us
Operating Temperature-40℃~+85℃
Voltage - Supply12V~15V
FunctionMulti-chip synchronization;Bipolar output;Built-in reference source;Integrated buffer;Power-on reset
Integral non - linearity0.5LSB
Number of Channels1
Resolution (Bits)12
Interface TypeParallel

Beschreibung

KI-Übersetzung

The AD7245A/AD7248A is an enhanced version of the industry standard AD7245/AD7248. Improvements include operation from 12 V to 15 V supplies, a ± 1/2 LSB linearity grade, faster interface times and better full scale and reference variations with VDD. Additional features include extended temperature range operation for commercial and industrial grades. The AD7245A/AD7248A is a complete, 12-bit, voltage output, digital-to-analog converter with output amplifier and Zener voltage reference on a monolithic CMOS chip. No external user trims are required to achieve full specified performance. Both parts are microprocessor compatible, with high speed data latches and double-buffered interface logic. The AD7245A accepts 12-bit parallel data that is loaded into the input latch on the rising edge of CS or WR. The AD7248A has an 8-bit-wide data bus with data loaded to the input latch in two write operations. For both parts, an asynchronous LDAC signal transfers data from the input latch to the DAC latch and updates the analog output. The AD7245A also has a CLR signal on the DAC latch which allows features such as power-on reset to be implemented. The on-chip 5 V buried Zener diode provides a low noise, temperature compensated reference for the DAC. For single supply operation, two output ranges of 0V to 5 V and 0V to 10 V are available, while these two ranges plus an additional ± 5V range are available with dual supplies. The output amplifiers are capable of developing 10 V across a 2 kΩ load to GND. The AD7245A/AD7248A is fabricated in linear compatible CMOS (LC²MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic. The AD7245A is available in a small, 0.3" wide, 24-lead DIP and SOIC and in 28-terminal surface mount packages. The AD7248A is packaged in a small, 0.3" wide, 20-lead DIP and SOIC and in 20-terminal surface mount packages.

Merkmale

KI-Übersetzung
  • 12-Bit CMOS DAC with Output Amplifier and Reference
  • Improved AD7245/AD7248: 12 V to 15 V Operation ± 1/2 LSB Linearity Grade Faster Interface—30 ns Typ Data Setup Time
  • Extended Plastic Temperature Range (-40°C to ±85°C)
  • Single or Dual Supply Operation
  • Low Power—65 mW Typ in Single Supply
  • Parallel Loading Structure: AD7245A
  • (8+4) Loading Structure: AD7248A

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
AD7245AARZADISOIC-24-300mil0$ 26.1387
AD7245ABRZ-REELADISOIC-24-300mil0$ 33.9132
MAX502AEWG+TMAXIMSOIC-24-300mil0$ 33.9331
MAX530AEWG+MAXIMSOIC-24-300mil0$ 16.5332
MAX530BEWG+TMAXIMSOIC-24-300mil0$ 11.2699
MAX530BCWG+TMAXIMSOIC-24-300mil0$ 11.2699