ADI AD606JRZ
| Produttore | |
| Cod. Prod. | AD606JRZ |
| Cod. LCSC | C650342 |
| Imballo | SOIC-16 |
| Numero Cliente | |
| Attr. chiave | SOIC-16 Instrumentation, Op Amps, Buffer Amps RoHS |
| Scheda Tecnica | ADI AD606JRZ |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ADI | |
| Imballo | SOIC-16 | |
| Features | Built-in filter;Signal limiting/constant amplitude output;Enable/shutdown function | |
| Amplifier Type | Logarithmic Amplifier;Limiting Amplifier | |
| Operating Temperature | 0℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ADI | |
| Imballo | SOIC-16 |
| Tipo | Descrizione | |
|---|---|---|
| Features | Built-in filter;Signal limiting/constant amplitude output;Enable/shutdown function | |
| Amplifier Type | Logarithmic Amplifier;Limiting Amplifier | |
| Operating Temperature | 0℃~+70℃ |
Descrizione
The AD606 is a complete, monolithic logarithmic amplifier using a 9 - stage “successive - detection” technique. It provides both logarithmic and limited outputs. The logarithmic output is from a three - pole post - demodulation low - pass filter and provides a loadable output voltage of +0.1 V dc to +4 V dc. The logarithmic scaling is such that the output is +0.5 V for a sinusoidal input of -75 dBm and +3.5 V at an input of +5 dBm; over this range the logarithmic linearity is typically within ±0.4 dB. All scaling parameters are proportional to the supply voltage. The AD606 can operate above and below these limits, with reduced linearity, to provide as much as 90 dB of conversion range. A second low - pass filter automatically nulls the input offset of the first stage down to the submicrovolt level. Adding external capacitors to both filters allows operation at input frequencies as low as a few hertz. The AD606’s limiter output provides a hard - limited signal output as a differential current of ±1.2 mA from open - collector outputs. In a typical application, both of these outputs are loaded by 200 Ω resistors to provide a voltage gain of more than 90 dB from the input. Transition times are 1.5 nsₓ, and the phase is stable to within ±3° at 10.7 MHz for signals from -75 dBm to +5 dBm. The logarithmic amplifier operates from a single +5 V supply and typically consumes 65 mW. It is enabled by a CMOS logic level voltage input, with a response time of <5 µs. When disabled, the standby power is reduced to <1 mW within 5 µs. The AD606J is specified for the commercial temperature range of 0°C to +70°C and is available in 16 - lead plastic DIPs or SOICs.
Caratteristiche
- Logarithmic Amplifier Performance
- –75 dBm to +5 dBm Dynamic Range
- ≤±1.5 nV/√Hz Input Noise Usable to >50 MHz
- 37.5 mV /dB Voltage Output
- On - Chip Low - Pass Output Filter
- Limiter Performance
- ±1 dB Output Flatness over 80 dB Range
- ±3° Phase Stability at 10.7 MHz over 80 dB Range
- Adjustable Output Amplitude
- Low Power
- +5 V Single Supply Operation
- 65 mW Typical Power Consumption
- CMOS - Compatible Power - Down to 325 µW typ
- <5 µs Enable/Disable Time
Applicazioni
- Ultrasound and Sonar Processing
- Phase - Stable Limiting Amplifier to 100 MHz
- Received Signal Strength Indicator (RSSI)
- Wide Range Signal and Power Measurement
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 157.2521 | $ 157.25 |
| 30+ | $ 149.5744 | $ 4487.23 |
Package Standard48/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ADI | |
| Imballo | SOIC-16 | |
| Features | Built-in filter;Signal limiting/constant amplitude output;Enable/shutdown function | |
| Amplifier Type | Logarithmic Amplifier;Limiting Amplifier | |
| Operating Temperature | 0℃~+70℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | ADI | |
| Imballo | SOIC-16 |
| Tipo | Descrizione | |
|---|---|---|
| Features | Built-in filter;Signal limiting/constant amplitude output;Enable/shutdown function | |
| Amplifier Type | Logarithmic Amplifier;Limiting Amplifier | |
| Operating Temperature | 0℃~+70℃ |
Descrizione
The AD606 is a complete, monolithic logarithmic amplifier using a 9 - stage “successive - detection” technique. It provides both logarithmic and limited outputs. The logarithmic output is from a three - pole post - demodulation low - pass filter and provides a loadable output voltage of +0.1 V dc to +4 V dc. The logarithmic scaling is such that the output is +0.5 V for a sinusoidal input of -75 dBm and +3.5 V at an input of +5 dBm; over this range the logarithmic linearity is typically within ±0.4 dB. All scaling parameters are proportional to the supply voltage. The AD606 can operate above and below these limits, with reduced linearity, to provide as much as 90 dB of conversion range. A second low - pass filter automatically nulls the input offset of the first stage down to the submicrovolt level. Adding external capacitors to both filters allows operation at input frequencies as low as a few hertz. The AD606’s limiter output provides a hard - limited signal output as a differential current of ±1.2 mA from open - collector outputs. In a typical application, both of these outputs are loaded by 200 Ω resistors to provide a voltage gain of more than 90 dB from the input. Transition times are 1.5 nsₓ, and the phase is stable to within ±3° at 10.7 MHz for signals from -75 dBm to +5 dBm. The logarithmic amplifier operates from a single +5 V supply and typically consumes 65 mW. It is enabled by a CMOS logic level voltage input, with a response time of <5 µs. When disabled, the standby power is reduced to <1 mW within 5 µs. The AD606J is specified for the commercial temperature range of 0°C to +70°C and is available in 16 - lead plastic DIPs or SOICs.
Caratteristiche
- Logarithmic Amplifier Performance
- –75 dBm to +5 dBm Dynamic Range
- ≤±1.5 nV/√Hz Input Noise Usable to >50 MHz
- 37.5 mV /dB Voltage Output
- On - Chip Low - Pass Output Filter
- Limiter Performance
- ±1 dB Output Flatness over 80 dB Range
- ±3° Phase Stability at 10.7 MHz over 80 dB Range
- Adjustable Output Amplitude
- Low Power
- +5 V Single Supply Operation
- 65 mW Typical Power Consumption
- CMOS - Compatible Power - Down to 325 µW typ
- <5 µs Enable/Disable Time
Applicazioni
- Ultrasound and Sonar Processing
- Phase - Stable Limiting Amplifier to 100 MHz
- Received Signal Strength Indicator (RSSI)
- Wide Range Signal and Power Measurement
C650342 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| AD606JRZ-REEL7 | ADI | SOIC-16 | 0 | $ 66.84 |

