LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI AD5693RARMZ product image
  • AD5693RARMZ thumbnail 1
  • AD5693RARMZ thumbnail 2
  • AD5693RARMZ thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

ADI AD5693RARMZ

Produttore
Cod. Prod.
AD5693RARMZ
Cod. LCSC
C650133
Imballo
MSOP-10
Numero Cliente
Attr. chiave
5us 2.7V~5.5V 2LSB I2C MSOP-10 Digital to Analog Converters (DAC) RoHS
Scheda TecnicaADI AD5693RARMZ
Conformità RoHS1 documenti disponibili
Parti alternative3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 14.7973$ 14.80
10+$ 14.1066$ 141.07
30+$ 12.9103$ 387.31
100+$ 11.8681$ 1186.81
Package Standard50/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ProduttoreADI
ImballoMSOP-10
Settling Time5us
Quiescent Current (Iq)350uA
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
FunctionBuilt-in reference source;Programmable gain;Integrated buffer;Power-on reset;Power-down mode;Soft reset
Integral non - linearity2LSB
Number of Channels1
Resolution (Bits)16;-
Interface TypeI2C

Descrizione

Traduzione AI

The AD5693R/AD5692R/AD5691R/AD5693, members of the nanoDAC+* family, are low power, single-channel, 16-/14-/12-bit buffered voltage output DACs. The devices, except the AD5693, include an enabled by default internal 2.5V reference, offering 2ppm/°C drift. The output span can be programmed to be 0V to V_REF or 0V to 2×V_REF. All devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. The devices are available in a 2.00mm×2.00mm, 8-lead LFCSP or a 10-lead MSOP. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. The AD5693R/AD5692R/AD5691R/AD5693 contain a power-down mode that reduces the current consumption of the device to 2μA (maximum) at 5V and provides software selectable output loads. The AD5693R/AD5692R/AD5691R/AD5693 use an I²C interface. Some device options also include an asynchronous RESET pin and a V_LOGIC pin, allowing 1.8V compatibility.

Caratteristiche

Traduzione AI
  • Ultrasmall package: 2mm×2mm, 8-lead LFCSP
  • High relative accuracy (INL): ±2 LSB maximum at 16 bits
  • Low drift, 2.5V reference: 2ppm/°C typical
  • Selectable span output: 2.5V or 5V (AD5693R/AD5692R/AD5691R); External reference only, Selectable span output: V_REF or 2×V_REF (AD5693)
  • Total unadjusted error (TUE): ±0.06% of FSR maximum
  • Offset error: ±1.5mV maximum
  • Gain error: ±0.05% of FSR maximum
  • Low glitch: 0.1nV-sec
  • High drive capability: 20mA
  • Low power: 1.2mW at 3.3V
  • 1.8V V_LOGIC compatible
  • Wide operating temperature range: -40°C to +105°C

Applicazioni

Traduzione AI
  • Process controls
  • Data acquisition systems
  • Digital gain and offset adjustment
  • Programmable voltage sources
  • Optical modules

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
AD5693RBRMZ-RL7ADIMSOP-10141$ 13.5808
AD5693RARMZ-RL7ADIMSOP-100$ 7.7074
AD5693RBRMZADIMSOP-100$ 27.9145