LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP PIC32MX174F256B-I/SO product image
  • PIC32MX174F256B-I/SO thumbnail 1
  • PIC32MX174F256B-I/SO thumbnail 2
  • PIC32MX174F256B-I/SO thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

MICROCHIP PIC32MX174F256B-I/SO

Produttore
Cod. Prod.
PIC32MX174F256B-I/SO
Cod. LCSC
C646695
Imballo
SOIC-28-300mil
Numero Cliente
Attr. chiave
32-bit XLP Microcontrollers with Audio and Graphics Interfaces, USB, and Advanced Analog
Scheda TecnicaMICROCHIP PIC32MX174F256B-I/SO
Conformità RoHS2 documenti disponibili
Parti alternative3
Disponibile: 25
25 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 9.7883$ 9.79
10+$ 8.4459$ 84.46
30+$ 7.629$ 228.87
100+$ 6.9435$ 694.35
Package Standard27/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreMICROCHIP
ImballoSOIC-28-300mil
ADC (Bit)10bit
Number of I/O21
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size256KB
CPU CoreMIPS32 M4K
Core Size32 Bit
CPU Maximum Speed72MHz
Oscillator TypeBuilt-in

Caratteristiche

Traduzione AI
  • MIPS16e mode for up to 40% smaller code size
  • Code-efficient (C and Assembly) architecture
  • Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • 0.9% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Fast wake-up and start-up
  • Various power management options for extreme power reduction (Deep Sleep, Sleep, and Idle)
  • Deep Sleep current: 673 nA (typical)
  • Integrated POR and BOR
  • Programmable High/Low-Voltage Detect (HLVD) on VDD
  • Data communication: I²S, LJ, RJ, and DSP modes
  • Control interface: SPI and I²C
  • Master clock:
    • Generation of fractional clock frequencies
    • Can be synchronized with USB clock
    • Can be tuned in run-time
  • 10-bit 1.1 Msps rate with one S&H
  • Up to 10 analog inputs on 28-pin devices and 13 analog inputs on 44-pin devices
  • Flexible and independent ADC trigger sources
  • Charge Time Measurement Unit (CTMU):
    • Supports mTouch capacitive touch sensing
    • Provides high-resolution time measurement (1 ns)
    • On-chip temperature measurement capability
  • Comparators:
    • Up to three Analog Comparator modules
    • Programmable references with 32 voltage points
  • Five General Purpose Timers:
    • Five 16-bit and up to two 32-bit Timers/Counters
  • Five Output Compare (OC) modules
  • Five Input Capture (IC) modules
  • Peripheral Pin Select (PPS) to allow function remap
  • Real-Time Clock and Calendar (RTCC) module
  • USB 2.0-compliant Full-speed OTG controller
  • Two UART modules (18 Mbps):
    • Supports LIN 2.1 protocols and IrDA support
  • Two 4-wire SPI modules (25 Mbps)
  • Two I²C modules (up to 1 Mbaud) with SMBus support
  • PPS to allow function remap
  • Parallel Master Port (PMP)
  • Four channels of hardware DMA with automatic data size detection
  • Two additional channels dedicated for USB
  • Programmable Cyclic Redundancy Check (CRC)
  • 10 mA source/sink on all I/O pins and up to 14 mA on nonstandard VOH
  • 5V-tolerant pins
  • Selectable open drain, pull-ups, and pull-downs
  • External interrupts on all I/O pins
  • Class B Safety Library, IEC 60730
  • In-circuit and in-application programming
  • 4-wire MIPS Enhanced JTAG interface
  • Unlimited program and six complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan
  • C/C++ compiler with native DSP/fractional support
  • MPLAB Harmony Integrated Software Framework

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
PIC32MX174F256BT-I/SOMICROCHIPSOIC-28-300mil0$ 5.3111
PIC32MX174F256BT-V/SOMICROCHIPSOIC-28-300mil0$ 5.592
PIC32MX174F256B-V/SOMICROCHIPSOIC-28-300mil0$ 5.5766