LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
PANASONIC ARS14Y24Z product image
Abbildung ähnlich

PANASONIC ARS14Y24Z

Hersteller
Herst.-Teilenr.
ARS14Y24Z
LCSC-Nr.
C6465736
Verp.
-
Kundennummer
Hauptmerkm.
One set of changeover: 1C (SPDT-changeover) 500mA 24V 30V@DC High Frequency (RF) Relays RoHS
DatenblattPANASONIC ARS14Y24Z
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 21.4586$ 21.46
200+$ 8.5625$ 1712.50
500+$ 8.277$ 4138.50
1,000+$ 8.135$ 8135.00
Standardgehäuse500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRelays/High Frequency (RF) Relays
HerstellerPANASONIC
Verp.-
Contact FormOne set of changeover: 1C (SPDT-changeover)
Operating Temperature-40℃~+70℃
Switching Current(Max)500mA
Coil Voltage24V
Switching Voltage(Max)30V@DC
Release Time6ms
Operate Time10ms
Length14mm
Height7.2mm
Width8.6mm

Beschreibung

KI-Übersetzung

This relay supports an operating frequency of 3 GHz, with a power handling capacity of 10 W at 3 GHz, available in both 50Ω and 75Ω impedance options, and features a 1 Form C contact configuration. The product is RoHS compliant and adopts a sealed protective structure.

Merkmale

KI-Übersetzung
  • Compact design: 14 × 8.6 × 7.2 mm (standard PCB terminal), 60% smaller than previous models.
  • Product lineup includes silent type (75Ω type only) with operating noise data (unit: dB).
  • Excellent high-frequency characteristics.
  • Product lineup includes surface mount terminal type, available in E and Y layouts.
  • Product lineup includes reverse contact type, offering greater design flexibility by switching the positions of NO and NC contacts.

Anwendungen

KI-Übersetzung
  • Broadcast and video equipment
  • Mobile phone base stations
  • Communications market
  • Test and measurement equipment