Aimtec AMEOF350-12SHAMJZ-F
| Produttore | |
| Cod. Prod. | AMEOF350-12SHAMJZ-F |
| Cod. LCSC | C6464894 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | AC DC Converters (Off-Board) RoHS |
| Scheda Tecnica | Aimtec AMEOF350-12SHAMJZ-F |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Produttore | Aimtec | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Produttore | Aimtec |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
AMEOF350 - HAMJZ series is one of compact size (3"×5"×1") 350W AC/DC converter with active PFC and suitable for medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost - effective, high efficiency, high reliability and double or reinforced isolation. These converters offer excellent EMC and safety performance, which with UL62368 - 1, ES60601 - 1, EN62368 - 1 approval and meet IEC62368 - 1, GB4943.1, EN60335 - 1, IEC/EN61558 - 1, IEC/EN60601 - 1 standards.
Caratteristiche
- Universal Input: 85 - 264VAC/120 - 370VDC
- Operating Temp: -40 °C to +70 °C
- High isolation voltage: 4000VAC
- Active PFC
- Output short circuit, over - current, over - voltage, over temperature protection
- Low no - load power consumption of 0.5W
- Suitable for Type BF application
- Certified: UL62368 - 1, ES60601 - 1
- Designed to meet IEC/EN62368 - 1, EN60335 - 1, EN61558 - 1, IEC/EN60601 - 1, GB4943.1
Applicazioni
- Power Grid
- Industrial
- Telecom
- Medical
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 78.2758 | $ 78.28 |
Package Standard5/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Produttore | Aimtec | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Produttore | Aimtec |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
AMEOF350 - HAMJZ series is one of compact size (3"×5"×1") 350W AC/DC converter with active PFC and suitable for medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost - effective, high efficiency, high reliability and double or reinforced isolation. These converters offer excellent EMC and safety performance, which with UL62368 - 1, ES60601 - 1, EN62368 - 1 approval and meet IEC62368 - 1, GB4943.1, EN60335 - 1, IEC/EN61558 - 1, IEC/EN60601 - 1 standards.
Caratteristiche
- Universal Input: 85 - 264VAC/120 - 370VDC
- Operating Temp: -40 °C to +70 °C
- High isolation voltage: 4000VAC
- Active PFC
- Output short circuit, over - current, over - voltage, over temperature protection
- Low no - load power consumption of 0.5W
- Suitable for Type BF application
- Certified: UL62368 - 1, ES60601 - 1
- Designed to meet IEC/EN62368 - 1, EN60335 - 1, EN61558 - 1, IEC/EN60601 - 1, GB4943.1
Applicazioni
- Power Grid
- Industrial
- Telecom
- Medical
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

