LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP dsPIC33EP512MC806-I/MR product image
  • dsPIC33EP512MC806-I/MR thumbnail 1
  • dsPIC33EP512MC806-I/MR thumbnail 2
  • dsPIC33EP512MC806-I/MR thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

MICROCHIP dsPIC33EP512MC806-I/MR

Produttore
Cod. Prod.
dsPIC33EP512MC806-I/MR
Cod. LCSC
C642819
Imballo
QFN-64-EP(9x9)
Numero Cliente
Attr. chiave
16-Bit Microcontrollers and Digital Signal Controllers with High-Speed PWM, USB and Advanced Analog
Scheda TecnicaMICROCHIP dsPIC33EP512MC806-I/MR
Conformità RoHS2 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 18.2939$ 18.29
10+$ 17.856$ 178.56
Package Standard40/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreMICROCHIP
ImballoQFN-64-EP(9x9)
Operating Temperature-40℃~+85℃
Clock Rate-

Caratteristiche

Traduzione AI
  • Code-Efficient (C and Assembly) architecture
  • Two 40-Bit Wide Accumulators
  • Single-Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle Mixed-Sign MUL Plus Hardware Divide
  • 32-Bit Multiply Support
  • 2% Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Fast Wake-up and Start-up
  • Low-Power Management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 1.0 mA/MHz Dynamic Current (typical)
  • 60 μA IPD Current (typical)
  • Up to Seven PWM Pairs with Independent Timing
  • Dead Time for Rising and Falling Edges
  • 8.32 ns PWM Resolution
  • Programmable Fault Inputs
  • Flexible Trigger Configurations for ADC Conversions
  • Two Independent ADC modules: One ADC configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H; One 10-bit ADC, 1.1 Msps with four S&H; Eight S&H using both ADC 10-bit modules; 24 analog channels (64-pin devices) up to 32 analog channels (100/121/144-pin devices)
  • Flexible and Independent ADC Trigger Sources
  • Comparators: Up to three Analog Comparator modules; Programmable references with 32 voltage points
  • 27 General Purpose Timers: Nine 16-bit and up to four 32-bit Timers/Counters; 16 OC modules configurable as Timers/Counters; Two 32-bit Quadrature Encoder Interface (QEI) modules configurable as Timers/Counters
  • 16 IC modules
  • Peripheral Pin Select (PPS) to allow Function Remap
  • Real-Time Clock and Calendar (RTCC) module
  • USB 2.0 OTG-Compliant Full-Speed Interface
  • Four UART modules (15 Mbps) - Supports LIN/J2602 protocols and IrDA
  • Four 4-Wire SPI modules (15 Mbps)
  • Two ECAN modules (1 Mbaud) CAN 2.0B Support
  • Two I²C modules (up to 1 Mbaud) with SMBus Support
  • Data Converter Interface (DCI) module with Support for I²S and Audio Codecs
  • PPS to allow Function Remap
  • Parallel Master Port (PMP)
  • Programmable Cyclic Redundancy Check (CRC)
  • 15-Channel DMA with User-Selectable Priority Arbitration
  • UART, USB, SPI, ADC, ECAN, IC, OC, Timers, DCI/I²S, PMP
  • Sink/Source 10 mA on All Pins
  • 5V Tolerant Pins
  • Selectable Open-Drain, Pull-ups and Pull-Downs
  • Up to 5 mA Overvoltage Clamp Current
  • External Interrupts on All I/O pins
  • AEC-Q100 REVG (Grade 1 - -40°C to +125°C) Planned
  • AEC-Q100 REVG (Grade 0 - -40°C to +150°C) Planned
  • Class B Safety Library, IEC 60730
  • In-Circuit and In-Application Programming
  • Five Program and Three Complex Data Breakpoints
  • IEEE 1149.2 Compatible (JTAG) Boundary Scan
  • Trace and Run-Time Watch

Applicazioni

Traduzione AI
  • DC/DC, AC/DC, Inverters, PFC, Lighting
  • BLDC, PMSM, ACIM, SRM