LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP dsPIC33FJ32GS608-I/PT product image
Immagini a scopo illustrativo

MICROCHIP dsPIC33FJ32GS608-I/PT

Produttore
Cod. Prod.
dsPIC33FJ32GS608-I/PT
Cod. LCSC
C635501
Imballo
TQFP-80(12x12)
Numero Cliente
Attr. chiave
160MHz TQFP-80(12x12) Microcontrollers RoHS
Scheda TecnicaMICROCHIP dsPIC33FJ32GS608-I/PT
Conformità RoHS2 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 16.4287$ 16.43
200+$ 6.3576$ 1271.52
500+$ 6.1353$ 3067.65
1,000+$ 6.0242$ 6024.20
Package Standard119/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreMICROCHIP
ImballoTQFP-80(12x12)
Operating Temperature-40℃~+85℃
Clock Rate160MHz

Caratteristiche

Traduzione AI
  • Code-Efficient (C and Assembly) Architecture
  • Two 40-Bit Wide Accumulators
  • Single-Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle Mixed-Sign MUL plus Hardware Divide
  • 32-Bit Multiply Support
  • ±1% Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast Wake-up and Start-up
  • Low-Power Management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 1.7 mA/MHz Dynamic Current (typical)
  • 50 μA IPD Current (typical)
  • Up to 9 PWM Pairs with Independent Timing
  • Dead Time for Rising and Falling Edges
  • 1.04 ns PWM Resolution
  • Programmable Fault Inputs
  • Flexible Trigger Configurations for ADC Conversions
  • High-Speed ADC module: 10-bit resolution with up to two Successive Approximation Register (SAR) converters (up to 4 Msps); Up to 24 input channels grouped into 12 conversion pairs plus two voltage reference monitoring inputs; Dedicated result buffer for each analog channel
  • Flexible and Independent ADC Trigger Sources
  • Up to 4 High-Speed Comparators with Direct Connection to the PWM module: 10-bit Digital-to-Analog Converter (DAC) for each comparator; DAC reference output; Programmable references with 1024 voltage points
  • Six General Purpose Timers: Five 16-bit and up to two 32-bit timers/counters
  • Four Output Compare (OC) modules Configurable as Timers/Counters
  • Quadrature Encoder Interface (QEI) module Configurable as Timer/Counter
  • Four Input Capture (IC) modules
  • Two UART modules (12.5 Mbps): With support for LIN/J2602 2.0 protocols and IrDA
  • Two 4-Wire SPI modules (15 Mbps)
  • ECAN module (1 Mbaud) with ECAN 2.0B Support
  • Two I²C modules (up to 1 Mbaud) with SMBus Support
  • 4-Channel DMA with User-Selectable Priority Arbitration
  • Sink/Source 18 mA on 18 Pins, 10 mA on 1 Pin or 6 mA on 66 Pins
  • 5V Tolerant Pins
  • Selectable Open-Drain and Pull-ups
  • 29 External Interrupts
  • AEC-Q100 REVG (Grade 1, -40°C to +125°C)
  • Class B Safety Library, IEC 60730, VDE Certified
  • In-Circuit and In-Application Programming
  • Two Program and Two Complex Data Breakpoints
  • IEEE 1149.2 Compatible (JTAG) Boundary Scan
  • Trace and Run-Time Watch

Applicazioni

Traduzione AI
  • DC/DC, AC/DC, Inverters, PFC, Lighting
  • BLDC, PMSM, ACIM, SRM