VICOR MI-J2Y-IY
| Producent | |
| Nr części prod. | MI-J2Y-IY |
| Nr LCSC | C6301093 |
| Opak. | DIP-9 |
| Numer Klienta | |
| Klucz. cechy | Step-down type 3.3V 18V~50V DIP-9 DC DC Converters |
| Karta Katalogowa | VICOR MI-J2Y-IY |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | DIP-9 | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Voltage Accuracy | ±5‰ | |
| Output Voltage | 3.3V | |
| Height | 12.7mm | |
| Ripple Noise | 100mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 18V~50V | |
| Conversion Efficiency | 80%;90% | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Automatic fault recovery | |
| Length | 57.9mm | |
| Width | 61mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | DIP-9 | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Voltage Accuracy | ±5‰ | |
| Output Voltage | 3.3V | |
| Height | 12.7mm |
| Typ | Opis | |
|---|---|---|
| Ripple Noise | 100mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 18V~50V | |
| Conversion Efficiency | 80%;90% | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Automatic fault recovery | |
| Length | 57.9mm | |
| Width | 61mm |
Opis
The MI-J00 family of DC-DC converters is designed for applications utilizing distributed power architectures. It offers exceptional performance in terms of power density, efficiency, noise, ease of use, and reliability. The output voltage can be externally trimmed or programmed from 50% to 110% of nominal output. Current limiting, remote sense, and an inhibit pin all combine to offer a high degree of protection, versatility, and reliability for power systems. Fully encapsulated in Vicor’s industry standard package, the MI-J00 family meets MIL-STD-810 environmental testing requirements for humidity, fungus, salt-fog, explosive atmosphere, acceleration, vibration, and shock.
Funkcje
- Inputs: 28VDC per MIL-STD-704D/E/F, 155VDC per MIL-STD-1399A, 270VDC per MIL-STD-704D/E/F
- Single output: 2 - 48VDC
- Up to 23W/in3
- MIL-STD-810 environments
- Up to 90% efficiency
- Remote sense
- Current limit
- ZCS power architecture
- Low noise
- FM control
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1418.3701 | $ 1418.37 |
| 200+ | $ 565.9401 | $ 113188.02 |
| 500+ | $ 547.0281 | $ 273514.05 |
| 1,000+ | $ 537.6835 | $ 537683.50 |
Standardowa Obudowa25/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | DIP-9 | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Voltage Accuracy | ±5‰ | |
| Output Voltage | 3.3V | |
| Height | 12.7mm | |
| Ripple Noise | 100mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 18V~50V | |
| Conversion Efficiency | 80%;90% | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Automatic fault recovery | |
| Length | 57.9mm | |
| Width | 61mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | DIP-9 | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Voltage Accuracy | ±5‰ | |
| Output Voltage | 3.3V | |
| Height | 12.7mm |
| Typ | Opis | |
|---|---|---|
| Ripple Noise | 100mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 18V~50V | |
| Conversion Efficiency | 80%;90% | |
| Features | Programmable output voltage;Remote sampling compensation;Over Current Protection;Automatic fault recovery | |
| Length | 57.9mm | |
| Width | 61mm |
Opis
The MI-J00 family of DC-DC converters is designed for applications utilizing distributed power architectures. It offers exceptional performance in terms of power density, efficiency, noise, ease of use, and reliability. The output voltage can be externally trimmed or programmed from 50% to 110% of nominal output. Current limiting, remote sense, and an inhibit pin all combine to offer a high degree of protection, versatility, and reliability for power systems. Fully encapsulated in Vicor’s industry standard package, the MI-J00 family meets MIL-STD-810 environmental testing requirements for humidity, fungus, salt-fog, explosive atmosphere, acceleration, vibration, and shock.
Funkcje
- Inputs: 28VDC per MIL-STD-704D/E/F, 155VDC per MIL-STD-1399A, 270VDC per MIL-STD-704D/E/F
- Single output: 2 - 48VDC
- Up to 23W/in3
- MIL-STD-810 environments
- Up to 90% efficiency
- Remote sense
- Current limit
- ZCS power architecture
- Low noise
- FM control
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |