TRACO POWER TRN 1-4815
| Produttore | |
| Cod. Prod. | TRN 1-4815 |
| Cod. LCSC | C6289945 |
| Imballo | SIP,11.9x7.7mm |
| Numero Cliente | |
| Attr. chiave | 24V 36V~75V SIP,11.9x7.7mm DC DC Converters RoHS |
| Scheda Tecnica | TRACO POWER TRN 1-4815 |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | SIP,11.9x7.7mm | |
| Number of Outputs | 1 | |
| Iout | 45mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 1.1W |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | SIP,11.9x7.7mm | |
| Number of Outputs | 1 | |
| Iout | 45mA | |
| Output Voltage | 24V |
| Tipo | Descrizione | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 1.1W |
Descrizione
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm³. Full load operation is reliable up to 90°C environment temperature. With 1‘600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Caratteristiche
- Compact SIP package 11,9 x 7,7 x 11,0 mm
- Fully regulated outputs
- Input Voltage range 4.5 - 13.2, 9 - 18, 18 - 36, 36 - 75 VDC
- I/O - isolation 1‘600 VDC
- Operating temperature range -40°C to ±90°C without derating
- Short circuit protection
- Designed to meet UL 62368 - 1 (UL 60950 - 1)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 22.9534 | $ 22.95 |
| 200+ | $ 9.1601 | $ 1832.02 |
| 500+ | $ 8.8538 | $ 4426.90 |
| 1,000+ | $ 8.7014 | $ 8701.40 |
Package Standard10/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | SIP,11.9x7.7mm | |
| Number of Outputs | 1 | |
| Iout | 45mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 1.1W |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | SIP,11.9x7.7mm | |
| Number of Outputs | 1 | |
| Iout | 45mA | |
| Output Voltage | 24V |
| Tipo | Descrizione | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 1.1W |
Descrizione
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm³. Full load operation is reliable up to 90°C environment temperature. With 1‘600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Caratteristiche
- Compact SIP package 11,9 x 7,7 x 11,0 mm
- Fully regulated outputs
- Input Voltage range 4.5 - 13.2, 9 - 18, 18 - 36, 36 - 75 VDC
- I/O - isolation 1‘600 VDC
- Operating temperature range -40°C to ±90°C without derating
- Short circuit protection
- Designed to meet UL 62368 - 1 (UL 60950 - 1)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |