Cosel LFA300F-5-GTY
| 제조업체 | |
| 제조사 품번 | LFA300F-5-GTY |
| LCSC 번호 | C6286715 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | AC DC Converters RoHS |
| 데이터시트 | Cosel LFA300F-5-GTY |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | Cosel | |
| 포장 | - | |
| Voltage - Supply | 85V~264V | |
| Height | 52.5mm | |
| output voltage | 5V | |
| Operating Temperature | -10℃~+70℃ | |
| Width | 95mm | |
| Output current (maximum value) | 40A | |
| Ripple Noise | 120mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 79%;82.5% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | Cosel | |
| 포장 | - | |
| Voltage - Supply | 85V~264V | |
| Height | 52.5mm | |
| output voltage | 5V | |
| Operating Temperature | -10℃~+70℃ |
| 타입 | 설명 | |
|---|---|---|
| Width | 95mm | |
| Output current (maximum value) | 40A | |
| Ripple Noise | 120mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 79%;82.5% |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- CE marking
- Low Voltage Directive RoHS Directive
- Small and compact PCB construction
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input (AC85 - 264V)
- Power factor correction (LFA50F - 300F)
- Built-in reducing standby power circuit (LFA10F, 15F)
- UKCA marking
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals
- EMS Compliance : EN61204-3, EN61000-6-2
- UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
- EMI
- EN61000-4-2
- EN61000-4-3
- EN61000-4-4
- EN61000-4-5
- EN61000-4-6
- EN61000-4-8
- EN61000-4-11
- Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 427.9663 | $ 427.97 |
| 200+ | $ 170.7614 | $ 34152.28 |
| 500+ | $ 165.0556 | $ 82527.80 |
| 1,000+ | $ 162.2352 | $ 162235.20 |
표준 패키지1/Full Box | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | Cosel | |
| 포장 | - | |
| Voltage - Supply | 85V~264V | |
| Height | 52.5mm | |
| output voltage | 5V | |
| Operating Temperature | -10℃~+70℃ | |
| Width | 95mm | |
| Output current (maximum value) | 40A | |
| Ripple Noise | 120mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 79%;82.5% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | Cosel | |
| 포장 | - | |
| Voltage - Supply | 85V~264V | |
| Height | 52.5mm | |
| output voltage | 5V | |
| Operating Temperature | -10℃~+70℃ |
| 타입 | 설명 | |
|---|---|---|
| Width | 95mm | |
| Output current (maximum value) | 40A | |
| Ripple Noise | 120mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 79%;82.5% |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- CE marking
- Low Voltage Directive RoHS Directive
- Small and compact PCB construction
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input (AC85 - 264V)
- Power factor correction (LFA50F - 300F)
- Built-in reducing standby power circuit (LFA10F, 15F)
- UKCA marking
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals
- EMS Compliance : EN61204-3, EN61000-6-2
- UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
- EMI
- EN61000-4-2
- EN61000-4-3
- EN61000-4-4
- EN61000-4-5
- EN61000-4-6
- EN61000-4-8
- EN61000-4-11
- Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

