LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TDK RWS100B-5 product image
Abbildung ähnlich

50W to 600W Single Output General Purpose Power Supplies

Hersteller
Herst.-Teilenr.
RWS100B-5
LCSC-Nr.
C6208775
Verp.
-
Kundennummer
Hauptmerkm.
50W to 600W Single Output General Purpose Power Supplies
DatenblattTDK RWS100B-5
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 32.2198$ 32.22
200+$ 12.8568$ 2571.36
500+$ 12.4267$ 6213.35
1,000+$ 12.214$ 12214.00
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Beschreibung

KI-Übersetzung

The RWS50B to RWS6000B AC-DC power supplies are designed to provide solid performance at an economical price. 50, 100, 150, 300 and 600W ratings are available with output voltages from 5V to 48V. All models are certified to IEC62368-1 with UL508 on select models. These products meet both Class B radiated and conduction EMI standards. The 300W models have a remote on/off option and the 600W have options for remote on/off, parallel operation, DC Good and remote sense.