LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED CXB3050-0000-000N0HY235G product image
Abbildung ähnlich

CREE LED CXB3050-0000-000N0HY235G

Hersteller
Herst.-Teilenr.
CXB3050-0000-000N0HY235G
LCSC-Nr.
C6206004
Verp.
-
Kundennummer
Hauptmerkm.
3500K 80 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS
DatenblattCREE LED CXB3050-0000-000N0HY235G
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 23.9982$ 24.00
200+$ 9.5769$ 1915.38
500+$ 9.2566$ 4628.30
1,000+$ 9.0988$ 9098.80
Standardgehäuse20/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerCREE LED
Verp.-
Lumens-
Color Temperature3500K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorWarm White

Beschreibung

KI-Übersetzung

The XLamp CXB3050 LED array is a member of the second-generation CXA series, delivering 30% higher luminous efficacy and 20% higher luminous flux than its first-generation counterpart at the same light-emitting surface (LES). The high-performance second-generation CXA LED arrays enable direct performance upgrades to existing CXA LED designs, shortening product development time. In addition, CXB LEDs allow lighting manufacturers to achieve equal or better performance with a smaller LES, enabling more compact and impactful luminaires. The CXB3050 LED is available in 2-step, 3-step, and 5-step EasyWhite binning options, delivering high luminous flux output and high luminous efficacy in a single easy-to-use package that requires no reflow soldering. The CX Series LED Design Guide provides essential information for successfully integrating the CXB3050 LED into luminaire designs.

Merkmale

KI-Übersetzung
  • 23mm optical light source
  • Mechanical and optical design consistent with other CXA30 and CXB30 LEDs
  • Available in 70, 80, and 90 minimum CRI options
  • EasyWhite 2-step, 3-step, and 5-step binning
  • Forward voltage option: 36V nominal
  • 85°C binning and characterization
  • Extremely uniform color over viewing angle
  • Top solder connection
  • Thermocouple junction point
  • Flux binning compliant with NEMA SSL-3 2011
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)