LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Bellnix Co., LTD BTB05-03S80D product image
Immagini a scopo illustrativo

Bellnix Co., LTD BTB05-03S80D

Produttore
Cod. Prod.
BTB05-03S80D
Cod. LCSC
C6135750
Imballo
-
Numero Cliente
Attr. chiave
3.3V 4.5V~9V DC DC Converters RoHS
Scheda TecnicaBellnix Co., LTD BTB05-03S80D
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 43.3655$ 43.37
200+$ 17.3043$ 3460.86
480+$ 16.725$ 8028.00
1,000+$ 16.4393$ 16439.30
Package Standard40/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreBellnix Co., LTD
Imballo-
Number of Outputs1
Iout800mA
Output Voltage3.3V
Isolation Voltage(Vrms)500V
FeaturesDynamic voltage scaling;Over Current Protection;Under Voltage Protection
Conversion Efficiency73%
Output Power2.6W
Voltage - Supply4.5V~9V

Descrizione

Traduzione AI

BTB series is a thin, high efficiency, low noise isolated type DC-DC converter. To achieve miniaturization a new circuit was adopted. Circuit construction is made simple yet highly eficient. Adjustable output voltage and remote ON/OFF control has been added as a new function.

Caratteristiche

Traduzione AI
  • Adjustable Output Voltage
  • Remote ON/OFF Control
  • Dual Power Supply usable as Single Power Supply
  • Isolation Voltage AC500V
  • Over-Current Protection
  • Under Voltage Lock Out
  • Built-in Over Input Current Protection Element
  • No Electrolytic Capacitor, No Tantalum Capacitor
  • MTTF 2,000,000 Hrs
  • Metallic Shield Cover
  • Halogen-Free PCB Used
  • Between Primary and Secondary combination capacitance is approx. 40 to 140pF
  • Operating Temp. Range -40°C to +85°C (Temp. Derating required)
  • RoHS Compliance
  • UL/c-UL Approved