TRACO POWER THL 10-4813
| Produttore | |
| Cod. Prod. | THL 10-4813 |
| Cod. LCSC | C5960459 |
| Imballo | DIP,25.4x25.4mm |
| Numero Cliente | |
| Attr. chiave | 15V 36V~75V DIP,25.4x25.4mm DC DC Converters RoHS |
| Scheda Tecnica | TRACO POWER THL 10-4813 |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 670mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over Current Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 10W | |
| Conversion Efficiency | 89% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 670mA | |
| Output Voltage | 15V |
| Tipo | Descrizione | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over Current Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 10W | |
| Conversion Efficiency | 89% |
Descrizione
The THL 10 is a series of industrial 10 Watt DC/DC-converters packed in the compact 1" x 1" case and is a pin to pin replacement for the popular 1"x2" size products. The industrial standard pinout, the wide 2:1 input voltage range and the input filter that meets EN 55032 Class A (conducted) without external components make these converters easy to design in and suitable for to cost optimize many existing and new applications.
Caratteristiche
- 10 Watt in 1” x 1” package
- Shielded metal case with isolated baseplate
- Wide 2:1 input voltage ranges
- Operating temp. range -40°C to ±80°C and up to +85°C with heat-sink
- I/O isolation voltage 1500 VDC
- Input filter meets EN 55022 class A without external components
- Cost optimized design
- Industry standard pinout
- The models have short circuit and overvoltage protection
Applicazioni
- instrumentation
- distributed power architectures in communication and industrial electronics
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 84.1231 | $ 84.12 |
| 200+ | $ 33.5658 | $ 6713.16 |
| 500+ | $ 32.4452 | $ 16222.60 |
| 1,000+ | $ 31.8912 | $ 31891.20 |
Package Standard10/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 670mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over Current Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 10W | |
| Conversion Efficiency | 89% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 670mA | |
| Output Voltage | 15V |
| Tipo | Descrizione | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over Current Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 10W | |
| Conversion Efficiency | 89% |
Descrizione
The THL 10 is a series of industrial 10 Watt DC/DC-converters packed in the compact 1" x 1" case and is a pin to pin replacement for the popular 1"x2" size products. The industrial standard pinout, the wide 2:1 input voltage range and the input filter that meets EN 55032 Class A (conducted) without external components make these converters easy to design in and suitable for to cost optimize many existing and new applications.
Caratteristiche
- 10 Watt in 1” x 1” package
- Shielded metal case with isolated baseplate
- Wide 2:1 input voltage ranges
- Operating temp. range -40°C to ±80°C and up to +85°C with heat-sink
- I/O isolation voltage 1500 VDC
- Input filter meets EN 55022 class A without external components
- Cost optimized design
- Industry standard pinout
- The models have short circuit and overvoltage protection
Applicazioni
- instrumentation
- distributed power architectures in communication and industrial electronics
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |