LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ABLIC S-80815CLPF-B6ATFU product image
Abbildung ähnlich

ABLIC S-80815CLPF-B6ATFU

Hersteller
Herst.-Teilenr.
S-80815CLPF-B6ATFU
LCSC-Nr.
C5904053
Verp.
SNT-4A
Kundennummer
Hauptmerkm.
60us Active Low 950mV~10V 1 SNT-4A Supervisors RoHS
DatenblattABLIC S-80815CLPF-B6ATFU
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.2255$ 0.23
200+$ 0.09$ 18.00
500+$ 0.087$ 43.50
1,000+$ 0.0855$ 85.50
Standardgehäuse5000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerABLIC
Verp.SNT-4A
Reset Timeout60us
Operating Temperature-40℃~+85℃@(TA)
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply950mV~10V
ChipTypeVoltage Detector
Threshold Voltage1.5V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The S-808xxC series is a series of high-precision voltage detectors developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0%. Two output forms, Nch open-drain and CMOS output, are available. Super-low current consumption and miniature package lineup can meet demand from the portable device applications.

Merkmale

KI-Übersetzung
  • Super-low current consumption 1.3 μA typ. (detection voltage ≤ 1.4 V, at VDD = 1.5 V), 0.8 μA typ. (detection voltage ≥ 1.5 V, at VDD = 3.5 V)
  • High-precision detection voltage ±2.0%
  • Operating voltage range 0.65 V to 5.0 V (detection voltage ≤ 1.4 V), 0.95 V to 10.0 V (detection voltage ≥ 1.5 V)
  • Hysteresis characteristics 5% typ.
  • Detection voltage 0.8 V to 6.0 V (0.1 V step)
  • Output form Nch open-drain output (Active Low), CMOS output (Active Low)
  • Lead-free, Sn 100%, halogen-free

Anwendungen

KI-Übersetzung
  • Battery checkers
  • Power failure detectors
  • Power monitor for portable equipments such as pagers, calculators, electronic notebooks and remote controllers
  • Constant voltage power monitor for cameras, video equipments and communication devices
  • Power monitor for microcomputers and reset for CPUs