MICROCHIP 2N3507AU4
| Producent | |
| Nr części prod. | 2N3507AU4 |
| Nr LCSC | C5887464 |
| Opak. | SMD-3P |
| Numer Klienta | |
| Klucz. cechy | 50V 30 3A NPN SMD-3P Single Bipolar Transistors |
| Karta Katalogowa | MICROCHIP 2N3507AU4 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Producent | MICROCHIP | |
| Opak. | SMD-3P | |
| Current - Collector Cutoff | 1uA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 30 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 3A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Producent | MICROCHIP | |
| Opak. | SMD-3P | |
| Current - Collector Cutoff | 1uA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 50V |
| Typ | Opis | |
|---|---|---|
| DC Current Gain | 30 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 3A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
This family of high-frequency, epitaxial planar transistors feature low saturation voltage. The U4 package is hermetically sealed and provides a low profile for minimizing board height. The 'A' version maintains it's forward current transfer ratio, $h_{FE}$ , at low temperature at higher collector-emitter voltage. These devices also available in TO-5 and TO-39 packages.
Funkcje
Tłumaczenie AI
- JEDEC-registered 2N3506U4 through 2N3507U4 series.
- RoHS-compliant versions available (commercial grade only).
- V_{ce(sat)} = 0.5 V at I_C = 500 mA.
- Rise time t_r max 30 ns at I_C = 1.5 A, I_{B1} = 150 mA.
- Fall time t_f max 35 ns at I_C = 1.5 A, I_{B1} = I_{B2} = 150 mA.
Zastosowania
Tłumaczenie AI
- General purpose transistors for medium power applications requiring high frequency switching and low package profile.
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 156.8379 | $ 156.84 |
| 200+ | $ 62.5803 | $ 12516.06 |
| 500+ | $ 60.4892 | $ 30244.60 |
| 1,000+ | $ 59.4558 | $ 59455.80 |
Standardowa Obudowa5000/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Producent | MICROCHIP | |
| Opak. | SMD-3P | |
| Current - Collector Cutoff | 1uA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 30 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 3A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Producent | MICROCHIP | |
| Opak. | SMD-3P | |
| Current - Collector Cutoff | 1uA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 50V |
| Typ | Opis | |
|---|---|---|
| DC Current Gain | 30 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 3A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
This family of high-frequency, epitaxial planar transistors feature low saturation voltage. The U4 package is hermetically sealed and provides a low profile for minimizing board height. The 'A' version maintains it's forward current transfer ratio, $h_{FE}$ , at low temperature at higher collector-emitter voltage. These devices also available in TO-5 and TO-39 packages.
Funkcje
Tłumaczenie AI
- JEDEC-registered 2N3506U4 through 2N3507U4 series.
- RoHS-compliant versions available (commercial grade only).
- V_{ce(sat)} = 0.5 V at I_C = 500 mA.
- Rise time t_r max 30 ns at I_C = 1.5 A, I_{B1} = 150 mA.
- Fall time t_f max 35 ns at I_C = 1.5 A, I_{B1} = I_{B2} = 150 mA.
Zastosowania
Tłumaczenie AI
- General purpose transistors for medium power applications requiring high frequency switching and low package profile.
C5887464 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

