ADI LTC1696ES6#TRMPBF
| Hersteller | |
| Herst.-Teilenr. | LTC1696ES6#TRMPBF |
| LCSC-Nr. | C580435 |
| Verp. | TSOT-23-6 |
| Kundennummer | |
| Hauptmerkm. | TSOT-23-6 Power Supply Controllers, Monitors RoHS |
| Datenblatt | ADI LTC1696ES6#TRMPBF |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Hersteller | ADI | |
| Verp. | TSOT-23-6 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Hersteller | ADI |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | TSOT-23-6 |
Beschreibung
The LTC1696 is a standalone power supply overvoltage monitor and protection device designed to protect a power supply load in the event of an overvoltage fault. It monitors two adjustable output voltages. If an overvoltage condition is detected, the output drives either an external SCR crowbar or turns off external back-to-back N-channel MOSFETs, thereby, disconnecting the input voltage from the power supply.
Pin 6 offers three functions. By connecting a capacitor to this pin, the internal glitch filter time delay can be programmed. Without the capacitor, the default time delay is determined by an internal capacitor. This pin also serves as a reset input to clear the internal latch after an overvoltage fault condition. By pulling it high, the OUT pin is activated if the FB1 and FB2 voltages remain below the trip threshold.
The LTC1696 is available in the low profile (1mm) ThinSOT package.
Merkmale
- ±2% Overvoltage Threshold Accuracy
- Low Profile (1mm) ThinSOT Package
- Gate Drive for SCR Crowbar or External N-Channel Disconnect MOSFET
- Monitors Two Output Voltages
- Senses Output Voltages from 0.8V to 24V
- Wide Supply Range: 2.7V to 27V
- Multifunction TIMER/RESET Pin
Anwendungen
- Telecommunication Systems
- Computer Systems
- Industrial Control Systems
- Notebook Computers
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 6.6398 | $ 6.64 |
| 10+ | $ 6.4604 | $ 64.60 |
| 30+ | $ 6.3429 | $ 190.29 |
| 100+ | $ 6.2238 | $ 622.38 |
Standardgehäuse500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Hersteller | ADI | |
| Verp. | TSOT-23-6 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Hersteller | ADI |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | TSOT-23-6 |
Beschreibung
The LTC1696 is a standalone power supply overvoltage monitor and protection device designed to protect a power supply load in the event of an overvoltage fault. It monitors two adjustable output voltages. If an overvoltage condition is detected, the output drives either an external SCR crowbar or turns off external back-to-back N-channel MOSFETs, thereby, disconnecting the input voltage from the power supply.
Pin 6 offers three functions. By connecting a capacitor to this pin, the internal glitch filter time delay can be programmed. Without the capacitor, the default time delay is determined by an internal capacitor. This pin also serves as a reset input to clear the internal latch after an overvoltage fault condition. By pulling it high, the OUT pin is activated if the FB1 and FB2 voltages remain below the trip threshold.
The LTC1696 is available in the low profile (1mm) ThinSOT package.
Merkmale
- ±2% Overvoltage Threshold Accuracy
- Low Profile (1mm) ThinSOT Package
- Gate Drive for SCR Crowbar or External N-Channel Disconnect MOSFET
- Monitors Two Output Voltages
- Senses Output Voltages from 0.8V to 24V
- Wide Supply Range: 2.7V to 27V
- Multifunction TIMER/RESET Pin
Anwendungen
- Telecommunication Systems
- Computer Systems
- Industrial Control Systems
- Notebook Computers
C580435 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Typ | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |